-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1181
|
Newark | Octal Channel, 8-Bit, Mtp, I2C Dac 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP47CMB08T-20E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0900 | Buy Now |
DISTI #
150-MCP47CMB08T-20E/STCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0900 / $10.6700 | Buy Now |
DISTI #
MCP47CMB08T-20E/ST
|
Avnet Americas | OCTAL CHANNEL, 8-BIT, MTP, I2C DAC - Tape and Reel (Alt: MCP47CMB08T-20E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$8.0900 / $10.6700 | Buy Now |
DISTI #
579-MCP47CMB08T20EST
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 8-Bit , MTP, I2C DAC | 0 |
|
$8.0900 | Order Now |
DISTI #
MCP47CMB08T-20E/ST
|
Microchip Technology Inc | I2C Octal 8-Bit Non-Volatile, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.7200 / $10.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.3800 / $21.6500 | Buy Now | |
DISTI #
MCP47CMB08T-20E/ST
|
Avnet Americas | OCTAL CHANNEL, 8-BIT, MTP, I2C DAC - Tape and Reel (Alt: MCP47CMB08T-20E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$8.0900 / $10.6700 | Buy Now |
|
NAC | Octal Channel, 8-Bit, MTP, I2C DAC, 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.3800 / $10.1000 | Buy Now |
|
Master Electronics | 0 |
|
$7.3800 / $21.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47CMB08T-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CMB08T-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0390625% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.38 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |