Part Details for MCP47CMD01T-E/MG by Microchip Technology Inc
Overview of MCP47CMD01T-E/MG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP47CMD01T-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4463
|
Newark | Dac- I2C, Single Channel, 8-Bit 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP47CMD01T-E/MG Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now |
DISTI #
150-MCP47CMD01T-E/MGCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
MCP47CMD01T-E/MG
|
Avnet Americas | DAC 1-Channel Resistor-Ladder 8-bit 16-Pin QFN T/R - Tape and Reel (Alt: MCP47CMD01T-E/MG) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
579-MCP47CMD01T-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC I2C Single 8-Bit Non-Volatile RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
MCP47CMD01T-E/MG
|
Microchip Technology Inc | I2C Single 8-Bit Non-Volatile, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.8400 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9160 | Buy Now |
|
Onlinecomponents.com | 6600 Factory Stock |
|
$0.7940 / $1.6640 | Buy Now | |
DISTI #
MCP47CMD01T-E/MG
|
Avnet Americas | DAC 1-Channel Resistor-Ladder 8-bit 16-Pin QFN T/R - Tape and Reel (Alt: MCP47CMD01T-E/MG) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1700 | Buy Now |
|
Ameya Holding Limited | 6600 |
|
RFQ | ||
|
NAC | DAC- I2C, Single Channel, 8-Bit, 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.9500 / $1.1700 | Buy Now |
Part Details for MCP47CMD01T-E/MG
MCP47CMD01T-E/MG CAD Models
MCP47CMD01T-E/MG Part Data Attributes:
|
MCP47CMD01T-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CMD01T-E/MG
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0390625% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |