-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1222
|
Newark | Qctal Channel, 12-Bit, Volatile, I2C Dac 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP47CVB28-20E/ST Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $10.1400 | Buy Now |
DISTI #
150-MCP47CVB28-20E/ST-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
61 In Stock |
|
$9.2300 / $12.1700 | Buy Now |
DISTI #
MCP47CVB28-20E/ST
|
Avnet Americas | QCTAL CHANNEL, 12-BIT, VOLATILE, I2C DAC - Rail/Tube (Alt: MCP47CVB28-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.2300 / $12.1700 | Buy Now |
DISTI #
579-MCP47CVB28-20EST
|
Mouser Electronics | Digital to Analog Converters - DAC Qctal Channel, 12-Bi t, volatile, I2C DA | 0 |
|
$9.2300 / $12.1700 | Order Now |
DISTI #
MCP47CVB28-20E/ST
|
Microchip Technology Inc | I2C Octal 12-Bit Volatile, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2106 Alternates Available |
|
$8.8100 / $12.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 74 Package Multiple: 74 | 0 |
|
$9.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0200 / $10.0600 | Buy Now | |
DISTI #
MCP47CVB28-20E/ST
|
Avnet Americas | QCTAL CHANNEL, 12-BIT, VOLATILE, I2C DAC - Rail/Tube (Alt: MCP47CVB28-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.2300 / $12.1700 | Buy Now |
|
Ameya Holding Limited | 1486 |
|
RFQ | ||
DISTI #
MCP47CVB28-20E/ST
|
Avnet Americas | QCTAL CHANNEL, 12-BIT, VOLATILE, I2C DAC - Rail/Tube (Alt: MCP47CVB28-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$9.2300 / $12.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47CVB28-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVB28-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.024414% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.38 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |