Part Details for MCP47CVD11T-E/MG by Microchip Technology Inc
Overview of MCP47CVD11T-E/MG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP47CVD11T-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4511
|
Newark | Dac- I2C, Single Channel, 10-Bit 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP47CVD11T-E/MG Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
150-MCP47CVD11T-E/MGCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
MCP47CVD11T-E/MG
|
Avnet Americas | DAC 1-Channel Resistor-Ladder 10-bit 16-Pin QFN T/R - Tape and Reel (Alt: MCP47CVD11T-E/MG) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
579-MCP47CVD11T-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC I2C Single 10-Bit Volatile RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
MCP47CVD11T-E/MG
|
Microchip Technology Inc | I2C Single 10-Bit Volatile, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9700 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9060 / $1.8980 | Buy Now |
|
NAC | DAC- I2C, Single Channel, 10-Bit, 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9060 / $1.8980 | Buy Now |
Part Details for MCP47CVD11T-E/MG
MCP47CVD11T-E/MG CAD Models
MCP47CVD11T-E/MG Part Data Attributes
|
MCP47CVD11T-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVD11T-E/MG
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.024414063% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |