Part Details for MCP47CVD12-E/MF by Microchip Technology Inc
Overview of MCP47CVD12-E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP47CVD12-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4513
|
Newark | Dac- I2C, Dual Channel, 10-Bit 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CVD12-E/MF Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
150-MCP47CVD12-E/MF-ND
|
DigiKey | IC DAC 10BIT V-OUT 10DFN Min Qty: 240 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
MCP47CVD12-E/MF
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 10-bit 10-Pin DFN - Rail/Tube (Alt: MCP47CVD12-E/MF) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
579-MCP47CVD12-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC 10-bit, Dual Channel Volatile DAC with I2C Interface RoHS: Compliant | 0 |
|
$1.6600 / $2.2000 | Order Now |
DISTI #
MCP47CVD12-E/MF
|
Microchip Technology Inc | 10-bit, Dual Channel Volatile DAC with I2C Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $1.6900 | Buy Now |
DISTI #
MCP47CVD12-E/MF
|
TME | IC: D/A converter, 10bit, 3.4Msps, Ch: 2, 1.8÷5.5V, DFN10, -40÷125°C Min Qty: 1 | 0 |
|
$1.8200 / $2.3400 | RFQ |
|
NAC | DAC- I2C, Dual Channel, 10-Bit, 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 | 0 |
|
$1.7600 / $2.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4500 / $1.6900 | Buy Now |