Part Details for MCP47CVD12T-E/UN by Microchip Technology Inc
Overview of MCP47CVD12T-E/UN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP47CVD12T-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4518
|
Newark | Dac- I2C, Dual Channel, 10-Bit 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP47CVD12T-E/UN Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
150-MCP47CVD12T-E/UNCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
MCP47CVD12T-E/UN
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 10-bit 10-Pin MSOP T/R - Tape and Reel (Alt: MCP47CVD12T-E/UN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $2.2000 | Buy Now |
DISTI #
579-MCP47CVD12T-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 10-bit, Dual Channel Volatile DAC with I2C Interface RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
MCP47CVD12T-E/UN
|
Microchip Technology Inc | 10-bit, Dual Channel Volatile DAC with I2C Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5900 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $4.1500 | Buy Now |
|
NAC | DAC- I2C, Dual Channel, 10-Bit, 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7600 / $2.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $4.1500 | Buy Now |
Part Details for MCP47CVD12T-E/UN
MCP47CVD12T-E/UN CAD Models
MCP47CVD12T-E/UN Part Data Attributes
|
MCP47CVD12T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47CVD12T-E/UN
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.024414063% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.61 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |