Part Details for MCP4802T-E/MS by Microchip Technology Inc
Overview of MCP4802T-E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MCP4802T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0074
|
Newark | Dual 8-Bit Dac With Spi Interace And Internal Vref 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP4802T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 | Buy Now |
DISTI #
MCP4802T-E/MS-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
MCP4802T-E/MS
|
Avnet Americas | DAC 2-CH Resistor-String 8-bit 8-Pin MSOP T/R - Tape and Reel (Alt: MCP4802T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
579-MCP4802T-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8-bit DAC w/SPI interface intnl Vref RoHS: Compliant | 0 |
|
$1.4900 / $1.9600 | Order Now |
DISTI #
MCP4802T-E/MS
|
Microchip Technology Inc | DUAL 8-bit DAC with SPI interface and internal Vref, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes |
905 Alternates Available |
|
$1.4100 / $1.9600 | Buy Now |
DISTI #
70567824
|
RS | Dual 8-bit DAC with SPI interace and internal Vref | Microchip Technology Inc. MCP4802T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | DAC 2-CH Resistor-String 8-bit Automotive 8-Pin MSOP T/R RoHS: Compliant | 2500 Factory Stock |
|
$1.3300 / $3.6400 | Buy Now |
|
Ameya Holding Limited | DAC 8BIT DUAL SPI/VREF 8MSOP | 905 |
|
RFQ | |
|
NAC | Dual 8-bit DAC with SPI interace and internal Vref - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.5700 / $1.9400 | Buy Now |
Part Details for MCP4802T-E/MS
MCP4802T-E/MS CAD Models
MCP4802T-E/MS Part Data Attributes
|
MCP4802T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4802T-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP4802T-E/MS
This table gives cross-reference parts and alternative options found for MCP4802T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4802T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4802-E/SNVAO | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8 | Microchip Technology Inc | MCP4802T-E/MS vs MCP4802-E/SNVAO |
DAC081S101CIMMX/NOPB | 8-Bit Micro Power Digital-to-Analog Converter with Rail-to-Rail Output 8-VSSOP -40 to 105 | Texas Instruments | MCP4802T-E/MS vs DAC081S101CIMMX/NOPB |
MCP4802-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4802T-E/MS vs MCP4802-E/SN |
MCP4802T-E/P | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4802T-E/MS vs MCP4802T-E/P |
LTC2635CMSE-HZ8#PBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4802T-E/MS vs LTC2635CMSE-HZ8#PBF |
LTC2635HMSE-HZ8#TRPBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4802T-E/MS vs LTC2635HMSE-HZ8#TRPBF |
MCP4802-E/P | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4802T-E/MS vs MCP4802-E/P |
LTC2635CMSE-HZ8#TRPBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4802T-E/MS vs LTC2635CMSE-HZ8#TRPBF |
MCP4802T-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4802T-E/MS vs MCP4802T-E/SN |
LTC2635HMSE-HZ8#PBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4802T-E/MS vs LTC2635HMSE-HZ8#PBF |