-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2973
|
Newark | Digital To Analog Converter Dac, 12 Bit, Msop-8, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Data Interface:Spi Rohs Compliant: Yes |Microchip MCP4822-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 447 |
|
$2.5200 | Buy Now |
DISTI #
98AC1706
|
Newark | Msop Dual 12-Bit Dac With Spi Interace And Internal Vref Rohs Compliant: Yes |Microchip MCP4822-E/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.1200 | Buy Now |
DISTI #
91R1250
|
Newark | Ic, Dac, 12Bit, Dual, W/Spi, 8Msop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Rohs Compliant: Yes |Microchip MCP4822-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0600 / $4.0500 | Buy Now |
DISTI #
MCP4822-E/MS-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2868 In Stock |
|
$3.0000 / $3.9700 | Buy Now |
DISTI #
MCP4822-E/MS
|
Avnet Americas | DAC 2-CH Resistor-String 12-bit 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4822-E/MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1 |
|
$2.7500 / $2.9600 | Buy Now |
DISTI #
31K2973
|
Avnet Americas | DAC 2-CH Resistor-String 12-bit 8-Pin MSOP Tube - Bulk (Alt: 31K2973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 447 Partner Stock |
|
$3.1200 / $4.1300 | Buy Now |
DISTI #
579-MCP4822-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-bit DAC RoHS: Compliant | 3711 |
|
$3.0000 / $3.9700 | Buy Now |
DISTI #
MCP4822-E/MS
|
Microchip Technology Inc | Voltage Out 12 bit DAC, DUAL channel with Internal Reference, Projected EOL: 2034-06-15 RoHS: Compliant pbFree: Yes |
5200 Alternates Available |
|
$2.8800 / $3.9700 | Buy Now |
DISTI #
70046903
|
RS | DUAL 12-BIT DAC WITH SPI INTERACE AND INTERNAL VREF, MSOP-8 | Microchip Technology Inc. MCP4822-E/MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 / $3.9700 | RFQ |
|
Future Electronics | MCP4822 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 33Tube |
|
$2.9500 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4822-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4822-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4822-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4822-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4822T-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4822-E/MS vs MCP4822T-E/MS |