Part Details for MCP48CMB08T-E/ML by Microchip Technology Inc
Overview of MCP48CMB08T-E/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP48CMB08T-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ1231
|
Newark | Octal Channel, 8-Bit, Mtp, Spi Dac 20 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP48CMB08T-E/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0900 | Buy Now |
DISTI #
150-MCP48CMB08T-E/MLTR-ND
|
DigiKey | IC DAC 8BIT V-OUT 20QFN Min Qty: 3300 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0900 | Buy Now |
DISTI #
MCP48CMB08T-E/ML
|
Avnet Americas | OCTAL CHANNEL, 8-BIT, MTP, SPI DAC - Tape and Reel (Alt: MCP48CMB08T-E/ML) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$8.0900 / $10.6700 | Buy Now |
DISTI #
579-MCP48CMB08T-E/ML
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 8-Bit , MTP, SPI DAC | 0 |
|
$8.0900 | Order Now |
DISTI #
MCP48CMB08T-E/ML
|
Microchip Technology Inc | SPI Octal 8-Bit Non-Volatile, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$7.7200 / $10.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$8.2800 | Buy Now |
|
Onlinecomponents.com | 3300 Factory Stock |
|
$7.3800 / $21.6500 | Buy Now | |
DISTI #
MCP48CMB08T-E/ML
|
Avnet Americas | OCTAL CHANNEL, 8-BIT, MTP, SPI DAC - Tape and Reel (Alt: MCP48CMB08T-E/ML) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$8.0900 / $10.6700 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | Octal Channel, 8-Bit, MTP, SPI DAC, 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$8.3800 / $10.1000 | Buy Now |
Part Details for MCP48CMB08T-E/ML
MCP48CMB08T-E/ML CAD Models
MCP48CMB08T-E/ML Part Data Attributes:
|
MCP48CMB08T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CMB08T-E/ML
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0390625% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |