Datasheets
MCP48FVB28-20E/ST by: Microchip Technology Inc

D/A Converter

Part Details for MCP48FVB28-20E/ST by Microchip Technology Inc

Overview of MCP48FVB28-20E/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP48FVB28-20E/ST

Part # Distributor Description Stock Price Buy
DISTI # 42AH0671
Newark Octal Channel, 12-Bit, Volatile, Spi Dac 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP48FVB28-20E/ST Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $10.1100
  • 100 $9.2100
$9.2100 / $10.1100 Buy Now
DISTI # 150-MCP48FVB28-20E/ST-ND
DigiKey IC DAC 12BIT V-OUT 20TSSOP Min Qty: 74 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 74 $10.1100
$10.1100 Buy Now
DISTI # MCP48FVB28-20E/ST
Avnet Americas DAC 8-CH R-2R 12-Bit 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP48FVB28-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $12.1400
  • 25 $10.1100
  • 100 $9.2100
$9.2100 / $12.1400 Buy Now
DISTI # 579-MCP48FVB2820E/ST
Mouser Electronics Digital to Analog Converters - DAC Octal Channel, 12-Bit, Volatile, SPI DAC RoHS: Compliant 0
  • 1 $12.1400
  • 25 $10.1100
  • 74 $9.2100
$9.2100 / $12.1400 Order Now
DISTI # MCP48FVB28-20E/ST
Microchip Technology Inc 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 3552

Alternates Available
  • 1 $12.1400
  • 25 $10.1100
  • 100 $9.2100
  • 1,000 $8.8800
  • 5,000 $8.7800
$8.7800 / $12.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 0
  • 74 $9.4400
$9.4400 Buy Now
Onlinecomponents.com   0
  • 5 $10.0400
  • 25 $9.0600
  • 74 $8.8100
  • 148 $8.4700
  • 296 $8.2500
  • 518 $8.1300
  • 1,036 $8.0000
$8.0000 / $10.0400 Buy Now
DISTI # MCP48FVB28-20E/ST
Avnet Americas DAC 8-CH R-2R 12-Bit 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP48FVB28-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $12.1400
  • 25 $10.1100
  • 100 $9.2100
$9.2100 / $12.1400 Buy Now
DISTI # MCP48FVB28-20E/ST
TME IC: D/A converter, 12bit, Ch: 8, TSSOP20, -40÷125°C Min Qty: 1 0
  • 1 $12.7100
  • 5 $11.1700
  • 25 $10.6100
  • 74 $9.7600
$9.7600 / $12.7100 RFQ
Ameya Holding Limited   3552
RFQ
DISTI # MCP48FVB28-20E/ST
Avnet Americas DAC 8-CH R-2R 12-Bit 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP48FVB28-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $12.1400
  • 25 $10.1100
  • 100 $9.2100
$9.2100 / $12.1400 Buy Now
NAC Octal Channel, 12-Bit, Volatile, SPI DAC - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 74 2812
  • 1 $11.5100
  • 100 $10.4400
  • 500 $9.7900
  • 1,000 $9.5500
$9.5500 / $11.5100 Buy Now
DISTI # MCP48FVB28-20E/ST
EBV Elektronik DAC 8-CH R-2R 12-Bit 20-Pin TSSOP Tube (Alt: MCP48FVB28-20E/ST) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
Master Electronics   0
  • 5 $10.0400
  • 25 $9.0600
  • 74 $8.8100
  • 148 $8.4700
  • 296 $8.2500
  • 518 $8.1300
  • 1,036 $8.0000
$8.0000 / $10.0400 Buy Now

Part Details for MCP48FVB28-20E/ST

MCP48FVB28-20E/ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP48FVB28-20E/ST Part Data Attributes

MCP48FVB28-20E/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP48FVB28-20E/ST Microchip Technology Inc D/A Converter
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP20,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G20
Length 6.5 mm
Linearity Error-Max (EL) 0.14648%
Number of Bits 12
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm
Settling Time-Nom (tstl) 7.8 µs
Supply Current-Max 3.2 mA
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP48FVB28-20E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP48FVB28-20E/ST by Microchip Technology Inc

  • Please alert me when MCP48FVB28-20E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP48FVB28-20E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP48FVB28-20E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP48FVB28-20E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP48FVB28-20E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP48FVB28-20E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: