-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0112
|
Newark | Single 12-Bit Dac With Spi Interace 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP4921-E/MC Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
MCP4921-E/MC-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
273 In Stock |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
MCP4921-E/MC
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4921-E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
579-MCP4921-E/MC
|
Mouser Electronics | Digital to Analog Converters - DAC Single 12-bit DAC w/SPI interface RoHS: Compliant | 1245 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
MCP4921-E/MC
|
Microchip Technology Inc | Single 12-bit DAC with SPI interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4915 Alternates Available |
|
$1.8900 / $2.6200 | Buy Now |
DISTI #
70454332
|
RS | Single 12-bit DAC w/ SPI interace8 DFN 2x3x0.9mm TUBE | Microchip Technology Inc. MCP4921-E/MC RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 12-bit - Automotive - 8-Pin DFN EP - Tube RoHS: Compliant | 6300 Factory Stock |
|
$1.8500 / $2.5000 | Buy Now |
DISTI #
MCP4921-E/MC
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4921-E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.6200 | Buy Now |
|
Ameya Holding Limited | DAC 12BIT SGL W/SPI 8DFN | 7015 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4921-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4921-E/MC
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP4921-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4921-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4921T-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4921-E/MC vs MCP4921T-E/MS |
MCP4921T-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, LEAD FREE, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP4921-E/MC vs MCP4921T-E/SN |
MCP4921-E/P | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP4921-E/MC vs MCP4921-E/P |