-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C1816
|
Newark | Op Amp, 2.8Mhz, 2.3V/Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Low Power, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Microchip MCP603-I/SN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
MCP603-I/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
255 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP603-I/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N Tube - Bulk (Alt: MCP603-I/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP603-I/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.7V RoHS: Compliant | 90 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP603-I/SN
|
Microchip Technology Inc | Single 2.7V Op Amp w/ CS, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
70452321
|
RS | Single 2.7V Op Amp w/ CS, I temp8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. MCP603-I/SN RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | MCP603 Series 2.7 - 6.0 V Single CMOS Low Power Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5500 / $0.6350 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.4026 / $0.5007 | Buy Now |
DISTI #
MCP603-I/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin SOIC N Tube - Bulk (Alt: MCP603-I/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.6000 | Buy Now |
|
NAC | Single 2.7V Op Amp w/ CS, I temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 700 Package Multiple: 100 Container: Tube | 0 |
|
$0.5100 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP603-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP603-I/SN
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.325 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for MCP603-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP603-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP603-I/P | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP603-I/SN vs MCP603-I/P |
MCP603T-I/ST | OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP603-I/SN vs MCP603T-I/ST |
MCP603T-I/STG | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP603-I/SN vs MCP603T-I/STG |
MCP603-I/CH | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP603-I/SN vs MCP603-I/CH |
MCP603T-I/P | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | MCP603-I/SN vs MCP603T-I/P |