Part Details for MCP6033-E/SN by Microchip Technology Inc
Overview of MCP6033-E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MCP6033-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5647
|
Newark | Op Amp, 10Khz, 0.004V/Us, 150 Uv, 8-Soic, No. Of Channels:1Channels, Gain Bandwidth Product:10Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Precision, Input Offset Voltage:150Μv Rohs Compliant: Yes |Microchip MCP6033-E/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8010 | Buy Now |
DISTI #
MCP6033-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 500 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
MCP6033-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Bulk (Alt: MCP6033-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $1.0100 | Buy Now |
DISTI #
579-MCP6033-E/SN
|
Mouser Electronics | Precision Amplifiers S-1.8V 14kHz Op Amp w/ CS E temp RoHS: Compliant | 498 |
|
$0.7700 / $1.0100 | Buy Now |
DISTI #
MCP6033-E/SN
|
Microchip Technology Inc | Single 1.8V 10kHz Op Amp w/ CS, E temp, Projected EOL: 2034-03-21 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
70046400
|
RS | Microchip MCP6033-E/SN Op Amp, 10kHz Rail-Rail, 1.8 - 5.5 V, 8-Pin SOIC | Microchip Technology Inc. MCP6033-E/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | SINGLE 1.8V 10KHZ OP AMP W/ CS, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.8900 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Op Amp w/Chip Select - High Precision - 0.9uA - 1.8 to 5.5 VDC - 10KHz GBP - -40°C to 125°C - 8-lead SOIC RoHS: Compliant | 1000 Factory Stock |
|
$0.6550 / $0.7970 | Buy Now |
DISTI #
MCP6033-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Bulk (Alt: MCP6033-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $1.0100 | Buy Now |
|
Ameya Holding Limited | MCP6033 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8 | 1000 |
|
RFQ |
Part Details for MCP6033-E/SN
MCP6033-E/SN CAD Models
MCP6033-E/SN Part Data Attributes:
|
MCP6033-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6033-E/SN
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 93 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6033-E/SN
This table gives cross-reference parts and alternative options found for MCP6033-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6033-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6033T-E/SN | OP-AMP, 150 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6033-E/SN vs MCP6033T-E/SN |