Part Details for MCP603T-E/CH by Microchip Technology Inc
Overview of MCP603T-E/CH by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP603T-E/CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T1337
|
Newark | Ic, Op Amp, 2.8Mhz, 2.3V/ Us, 2Mv, 6-Sot-23, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Microchip MCP603T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
88H9898
|
Newark | Op Amp, 2.8Mhz, 2.3V/Us, 2Mv, 6-Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:Cmos, Input Offset Voltage:700Μv Rohs Compliant: Yes |Microchip MCP603T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5930 | Buy Now |
DISTI #
MCP603T-E/CHCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11720 In Stock |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
MCP603T-E/CH
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 6-Pin SOT-23 T/R - Bulk (Alt: MCP603T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
579-MCP603T-E/CH
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.7V RoHS: Compliant | 3551 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
V72:2272_06447116
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P 6V 6-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2043 Container: Cut Strips | Americas - 4145 |
|
$0.4745 / $0.5071 | Buy Now |
DISTI #
MCP603T-E/CH
|
Microchip Technology Inc | Single 2.7V Op Amp w/CS, Projected EOL: 2034-09-23 RoHS: Compliant pbFree: Yes |
15500 Alternates Available |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
70388928
|
RS | Microchip MCP603T-E/CH Low Power Op Amp,2.8MHz Rail-Rail,2.7 to 6V,6-Pin SOT-23 | Microchip Technology Inc. MCP603T-E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
|
Future Electronics | MCP603 Series 6 V 2.8 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 15000 Factory Stock |
|
$0.4102 / $0.4195 | Buy Now |
Part Details for MCP603T-E/CH
MCP603T-E/CH CAD Models
MCP603T-E/CH Part Data Attributes:
|
MCP603T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP603T-E/CH
Microchip Technology Inc
OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.325 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.63 mm |
Alternate Parts for MCP603T-E/CH
This table gives cross-reference parts and alternative options found for MCP603T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP603T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP603-E/CH | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO6, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP603T-E/CH vs MCP603-E/CH |