Part Details for MCP6041T-E/SN by Microchip Technology Inc
Overview of MCP6041T-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6041T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6041T-E/SNCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6497 In Stock |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6041T-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6041T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5889 / $0.7800 | Buy Now |
DISTI #
579-MCP6041T-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.6V 14KHz RoHS: Compliant | 2265 |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
MCP6041T-E/SN
|
Microchip Technology Inc | SINGLE 1.6V 10 KHZ OP, E TEMP, Projected EOL: 2034-07-12 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.5800 / $0.7800 | Buy Now |
DISTI #
70570007
|
RS | Single 1.6V 14 kHz OP, E temp | Microchip Technology Inc. MCP6041T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.6800 | Buy Now |
|
Onlinecomponents.com | Op Amp - 14kHz GBP - 600nA - Rail to Rail I/O - 1.4 to 6.0 VDC - -40°C to 125°C - 8-lead SOIC - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$0.5340 / $1.1180 | Buy Now |
DISTI #
MCP6041T-E/SN
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6041T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5889 / $0.7800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 14KHZ RRO 8SOIC | 3300 |
|
RFQ | |
|
NAC | Single 1.6V 14 kHz OP, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.6600 / $0.8200 | Buy Now |
Part Details for MCP6041T-E/SN
MCP6041T-E/SN CAD Models
MCP6041T-E/SN Part Data Attributes:
|
MCP6041T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6041T-E/SN
Microchip Technology Inc
OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 62 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.003 V/us | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6041T-E/SN
This table gives cross-reference parts and alternative options found for MCP6041T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6041T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6041T-I/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041T-E/SN vs MCP6041T-I/SN |
MCP6041T-I/SNG | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041T-E/SN vs MCP6041T-I/SNG |
MCP6041-E/SN | OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6041T-E/SN vs MCP6041-E/SN |
MCP6041-E/SNVAO | Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6041T-E/SN vs MCP6041-E/SNVAO |