-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9386
|
Newark | Ic,operational Amplifier,quad,cmos,dip,14Pin,plastic Rohs Compliant: Yes |Microchip MCP6274-E/P Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
MCP6274-E/P-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3000 / $1.7400 | Buy Now |
DISTI #
MCP6274-E/P
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: MCP6274-E/P) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3000 / $1.7400 | Buy Now |
DISTI #
579-MCP6274-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2MHz RoHS: Compliant | 270 |
|
$1.3000 / $1.7400 | Buy Now |
DISTI #
V36:1790_06453266
|
Arrow Electronics | Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1201 | Americas - 47 |
|
$1.3540 | Buy Now |
DISTI #
MCP6274-E/P
|
Microchip Technology Inc | 2.0 - 5.5V 2 MHZ, IQ/BW selectable, Quad, Low Pwr OP Amp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
160 Alternates Available |
|
$1.2900 / $1.7400 | Buy Now |
DISTI #
70048235
|
RS | IC, Op Amp, Operating Voltage, 2.0 - 6.0V, Outputs,4,GBWP,2000kHz, PDIP-14 | Microchip Technology Inc. MCP6274-E/P RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube RoHS: Compliant | 8820 Factory Stock |
|
$1.1500 / $1.4400 | Buy Now |
DISTI #
77909947
|
Verical | Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 14-Pin PDIP Tube Min Qty: 36 Package Multiple: 1 | Americas - 178 |
|
$1.8421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6274-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6274-E/P
Microchip Technology Inc
QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.96 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6274-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6274-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6274T-E/ST | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6274-E/P vs MCP6274T-E/ST |
MCP6274-E/ST | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6274-E/P vs MCP6274-E/ST |
MCP6274T-E/SL | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6274-E/P vs MCP6274T-E/SL |
MCP6274-E/SL | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6274-E/P vs MCP6274-E/SL |