-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4436
|
Newark | Op-Amp, 10Mhz, Nsoic-8, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6487-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 501 |
|
$0.2700 / $0.3640 | Buy Now |
DISTI #
33AK8060
|
Newark | Dual, 10Mhz Op Amp, E Temp 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP6487-E/SN Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 | Buy Now |
DISTI #
150-MCP6487-E/SN-ND
|
DigiKey | DUAL, 10MHZ OP AMP, E TEMP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
837 In Stock |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
MCP6487-E/SN
|
Avnet Americas | OP Amp Dual 20V/us 1.8V to 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: MCP6487-E/SN) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
494-MCP6487-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps 10 MHz General Purpose Op Amp with EMI Filter RoHS: Compliant | 1369 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
MCP6487-E/SN
|
Microchip Technology Inc | 10 MHz General Purpose Op Amp with EMI Filter, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9085 Alternates Available |
|
$0.2600 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | 9000 Factory Stock |
|
$0.2332 / $0.2883 | Buy Now | |
DISTI #
77911325
|
Verical | MCP6487-E/SN Min Qty: 139 Package Multiple: 1 | Americas - 596 |
|
$0.4667 / $0.5823 | Buy Now |
DISTI #
MCP6487-E/SN
|
Avnet Americas | OP Amp Dual 20V/us 1.8V to 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: MCP6487-E/SN) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.2600 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6487-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6487-E/SN
Microchip Technology Inc
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 1.44 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6487-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6487-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6487T-E/SN | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6487-E/SN vs MCP6487T-E/SN |
MCP6487-E/SNVAO | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6487-E/SN vs MCP6487-E/SNVAO |
MCP6487T-E/SNVAO | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6487-E/SN vs MCP6487T-E/SNVAO |