-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6546-I/SN-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
567 In Stock |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6546-I/SN
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6546-I/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
579-MCP6546-I/SN
|
Mouser Electronics | Analog Comparators Sgl 1.6V Open Drain RoHS: Compliant | 192 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6546-I/SN
|
Microchip Technology Inc | Single 1.6V Open Drain Comparator, I temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2800 Alternates Available |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
70045448
|
RS | Comparator, Sub-Microamp, Single, OpenDrain Output, -40 to 85 C, SOIC-8 | Microchip Technology Inc. MCP6546-I/SN RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.4700 | RFQ |
|
Future Electronics | MCP6546 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.4300 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2800 Factory Stock |
|
$0.3178 / $0.3945 | Buy Now |
DISTI #
MCP6546-I/SN
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6546-I/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6546-I/SN
|
TME | IC: comparator, Cmp: 1, 4us, 1.6÷5.5V, SMT, SO8, tube, OUT: open drain Min Qty: 1 | 0 |
|
$0.4100 / $0.7300 | RFQ |
|
Ameya Holding Limited | MCP6546 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8 | 2800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6546-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6546-I/SN
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP6546-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6546T-E/LT | COMPARATOR | Microchip Technology Inc | MCP6546-I/SN vs MCP6546T-E/LT |
MCP6546T-I/SN | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6546-I/SN vs MCP6546T-I/SN |
MCP6546T-I/ST | COMPARATOR | Microchip Technology Inc | MCP6546-I/SN vs MCP6546T-I/ST |