Datasheets
MCP6546T-E/OT by: Microchip Technology Inc

COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN

Part Details for MCP6546T-E/OT by Microchip Technology Inc

Overview of MCP6546T-E/OT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Price & Stock for MCP6546T-E/OT

Part # Distributor Description Stock Price Buy
DISTI # MCP6546T-E/OTCT-ND
DigiKey IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7453
In Stock
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3000
  • 3,000 $0.3000
$0.3000 / $0.3900 Buy Now
DISTI # MCP6546T-E/OT
Avnet Americas Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6546T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3000
$0.3000 / $0.3900 Buy Now
DISTI # 579-MCP6546T-E/OT
Mouser Electronics Analog Comparators Single 1.6V Open Drain Comp RoHS: Compliant 7242
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3000
$0.3000 / $0.3900 Buy Now
DISTI # MCP6546T-E/OT
Microchip Technology Inc Single 1.6V Open Drain Comparator, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 6000

Alternates Available
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3000
  • 5,000 $0.2900
$0.2900 / $0.3900 Buy Now
DISTI # 70388522
RS Microchip MCP6546T-E/OT Comparator, Open Drain O/P, 1.6 to 5.5 V 5-Pin SOT-23 | Microchip Technology Inc. MCP6546T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.5870
  • 30,000 $0.5570
  • 150,000 $0.5280
  • 300,000 $0.4990
$0.4990 / $0.5870 RFQ
Future Electronics MCP6546 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.3650
  • 6,000 $0.3500
$0.3500 / $0.3650 Buy Now
Onlinecomponents.com Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R RoHS: Compliant 9000 In Stock
9000 Factory Stock
  • 3,000 $0.2927
  • 6,000 $0.2912
  • 12,000 $0.2898
  • 24,000 $0.2883
$0.2883 / $0.2927 Buy Now
DISTI # MCP6546T-E/OT
Avnet Americas Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6546T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3000
$0.3000 / $0.3900 Buy Now
Ameya Holding Limited MCP6546 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - SOT23-5 12000
RFQ
DISTI # MCP6546T-E/OT
Avnet Americas Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6546T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.3900
  • 25 $0.3300
  • 100 $0.3000
$0.3000 / $0.3900 Buy Now
NAC Single 1.6V Open Drain Comparator, E temp - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $0.4000
  • 100 $0.3600
  • 500 $0.3300
  • 1,000 $0.3300
$0.3300 / $0.4000 Buy Now
DISTI # MCP6546T-E/OT
Avnet Silica Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R (Alt: MCP6546T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
DISTI # MCP6546T-E/OT
EBV Elektronik Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R (Alt: MCP6546T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 0
Buy Now
Master Electronics Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R RoHS: Compliant 9000 In Stock
9000 Factory Stock
  • 3,000 $0.2927
  • 6,000 $0.2912
  • 12,000 $0.2898
  • 24,000 $0.2883
$0.2883 / $0.2927 Buy Now
Win Source Electronics IC COMP 1.6V SGL O-D SOT23-5 82645
  • 70 $0.7630
  • 160 $0.6270
  • 250 $0.6070
  • 345 $0.5870
  • 445 $0.5680
  • 590 $0.5090
$0.5090 / $0.7630 Buy Now

Part Details for MCP6546T-E/OT

MCP6546T-E/OT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP6546T-E/OT Part Data Attributes

MCP6546T-E/OT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6546T-E/OT Microchip Technology Inc COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 3000 ns
Screening Level TS 16949
Seated Height-Max 1.45 mm
Supply Current-Max 0.001 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Width 1.5 mm

Alternate Parts for MCP6546T-E/OT

This table gives cross-reference parts and alternative options found for MCP6546T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6546T-E/OTVAO Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO5 Microchip Technology Inc MCP6546T-E/OT vs MCP6546T-E/OTVAO
MCP6546-I/OT COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6546T-E/OT vs MCP6546-I/OT
MCP6546T-I/OT COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6546T-E/OT vs MCP6546T-I/OT
Part Number Description Manufacturer Compare
MCP6546-E/MS COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6546T-E/OT vs MCP6546-E/MS
MCP6546UT-E/LT COMPARATOR Microchip Technology Inc MCP6546T-E/OT vs MCP6546UT-E/LT
MCP6546T-I/LT COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN Microchip Technology Inc MCP6546T-E/OT vs MCP6546T-I/LT
MCP6546T-I/ST COMPARATOR Microchip Technology Inc MCP6546T-E/OT vs MCP6546T-I/ST
MCP6546T-I/SN COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6546T-E/OT vs MCP6546T-I/SN
MCP6546T-E/LT COMPARATOR Microchip Technology Inc MCP6546T-E/OT vs MCP6546T-E/LT
MCP6546T-E/MS COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6546T-E/OT vs MCP6546T-E/MS
MCP6546RT-E/OT COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6546T-E/OT vs MCP6546RT-E/OT
MCP6546-I/SN COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6546T-E/OT vs MCP6546-I/SN
MCP6546-I/SL COMPARATOR Microchip Technology Inc MCP6546T-E/OT vs MCP6546-I/SL

MCP6546T-E/OT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6546T-E/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6546T-E/OT by Microchip Technology Inc

  • Please alert me when MCP6546T-E/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6546T-E/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6546T-E/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6546T-E/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6546T-E/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6546T-E/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: