-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPARATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6546UT-I/LTCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4817 In Stock |
|
$0.3000 / $0.3900 | Buy Now |
DISTI #
MCP6546UT-I/LT
|
Avnet Americas | Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6546UT-I/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3900 | Buy Now |
DISTI #
579-MCP6546UT-I/LT
|
Mouser Electronics | Analog Comparators Single 1.6V Open Drain Comp RoHS: Compliant | 84518 |
|
$0.2990 / $0.3500 | Buy Now |
DISTI #
MCP6546UT-I/LT
|
Microchip Technology Inc | Single 1.6V Open Drain Comparator, I temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 30328 |
|
$0.2900 / $0.3900 | Buy Now |
DISTI #
70388958
|
RS | Microchip MCP6546UT-I/LT Comparator, Open Drain O/P, 1.6 to 5.5 V 5-Pin SC-70 | Microchip Technology Inc. MCP6546UT-I/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | MCP6546U Series 5.5 V 1 pA SMT Single General Purpose Comparator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3300 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Comparator Single R-R I/O 5.5V Automotive 5-Pin SC-70 T/R RoHS: Compliant |
3000 In Stock 36000 Factory Stock |
|
$0.2851 / $0.2917 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
MCP6546UT-I/LT
|
Avnet Americas | Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6546UT-I/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3900 | Buy Now |
|
Ameya Holding Limited | MCP6546U Series 5.5 V 1 pA SMT Single General Purpose Comparator - SOT-23 | 36328 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6546UT-I/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6546UT-I/LT
Microchip Technology Inc
COMPARATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP6546UT-I/LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546UT-I/LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6546UT-E/LT | COMPARATOR | Microchip Technology Inc | MCP6546UT-I/LT vs MCP6546UT-E/LT |