Part Details for MCP6566T-E/LTVAO by Microchip Technology Inc
Overview of MCP6566T-E/LTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6566T-E/LTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6566T-E/LTVAO-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MCP6566T-E/LTVAO
MCP6566T-E/LTVAO CAD Models
MCP6566T-E/LTVAO Part Data Attributes:
|
MCP6566T-E/LTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6566T-E/LTVAO
Microchip Technology Inc
Comparator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Response Time-Nom | 80 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MCP6566T-E/LTVAO
This table gives cross-reference parts and alternative options found for MCP6566T-E/LTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6566T-E/LTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6566T-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566T-E/OT |
MCP6566RT-E/SN | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566RT-E/SN |
MCP6566UT-E/LT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566UT-E/LT |
MCP6566UT-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566UT-E/OT |
MCP6566UT-E/SL | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566UT-E/SL |
MCP6566T-E/SL | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566T-E/SL |
MCP6566UT-E/MS | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566UT-E/MS |
MCP6566T-E/SN | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566T-E/SN |
MCP6566T-E/OTVAO | Comparator, 1 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5 | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566T-E/OTVAO |
MCP6566UT-E/SN | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6566T-E/LTVAO vs MCP6566UT-E/SN |