-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7655
|
Newark | Curr Sense Amp, 500Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:170Μa, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:500Khz, Rohs Compliant: Yes |Microchip MCP6C02T-050E/CHY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2447 |
|
$1.6800 / $2.2400 | Buy Now |
DISTI #
84AC6438
|
Newark | Curr Sense Amp, 500Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:170Μa, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:500Khz Rohs Compliant: Yes |Microchip MCP6C02T-050E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1900 | Buy Now |
DISTI #
84AC4494
|
Newark | Zero-Drift, High-Side Current Sense Amplifier 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6C02T-050E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 | Buy Now |
DISTI #
MCP6C02T-050E/CHYCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2298 In Stock |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
MCP6C02T-050E/CHY
|
Avnet Americas | Current Sense Amplifier, High Side, 500 kHz, 50 V/V, 2 V to 5.5 V, 6 Pins, SOT-23 - Tape and Reel (Alt: MCP6C02T-050E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
579-MCP6C02T050ECHY
|
Mouser Electronics | Current Sense Amplifiers Uni-/Bi-directional HSCS Amplifier, Gain = 50V/V RoHS: Compliant | 1372 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
V72:2272_22540555
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2906 |
|
$1.8340 / $1.8360 | Buy Now |
DISTI #
MCP6C02T-050E/CHY
|
Microchip Technology Inc | Uni-/Bi-directional HSCS Amplifier, Gain = 50V/V, Projected EOL: 2044-11-06 RoHS: Compliant pbFree: Yes |
18206 Alternates Available |
|
$1.6100 / $2.1500 | Buy Now |
|
Onlinecomponents.com | 18000 Factory Stock |
|
$1.4600 / $4.0100 | Buy Now | |
DISTI #
68482468
|
Verical | SP Amp Current Sense Amp Single 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 2906 |
|
$1.8340 / $1.8360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6C02T-050E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6C02T-050E/CHY
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, SOP6,.11,38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-11-30 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 215 µA | |
Bias Current-Max (IIB) @25C | 215 µA | |
Common-mode Reject Ratio-Min | 138 dB | |
Common-mode Reject Ratio-Nom | 163 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 14 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.725 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 50 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP6C02T-050E/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6C02T-050E/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6C02T-050H/Q8B | Operational Amplifier | Microchip Technology Inc | MCP6C02T-050E/CHY vs MCP6C02T-050H/Q8B |