Part Details for MCP6C02T-100E/CHYVAO by Microchip Technology Inc
Overview of MCP6C02T-100E/CHYVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6C02T-100E/CHYVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6C02T-100E/CHYVAOTR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-6 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP6C02T-100E/CHYVAO
|
Microchip Technology Inc | Uni-/Bi-directional HSCS Amplifier, Gain = 100V/V, Projected EOL: 2044-08-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7700 / $2.3600 | Buy Now |
Part Details for MCP6C02T-100E/CHYVAO
MCP6C02T-100E/CHYVAO CAD Models
MCP6C02T-100E/CHYVAO Part Data Attributes
|
MCP6C02T-100E/CHYVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6C02T-100E/CHYVAO
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, SOP6,.11,38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2019-08-30 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 215 µA | |
Bias Current-Max (IIB) @25C | 215 µA | |
Common-mode Reject Ratio-Min | 138 dB | |
Common-mode Reject Ratio-Nom | 165 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.725 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 390 | |
Voltage Gain-Min | 100 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for MCP6C02T-100E/CHYVAO
This table gives cross-reference parts and alternative options found for MCP6C02T-100E/CHYVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6C02T-100E/CHYVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6C02T-100H/Q8BVAO | Operational Amplifier | Microchip Technology Inc | MCP6C02T-100E/CHYVAO vs MCP6C02T-100H/Q8BVAO |