Part Details for MCP6C04T-050E/CHY by Microchip Technology Inc
Overview of MCP6C04T-050E/CHY by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for MCP6C04T-050E/CHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1522
|
Newark | Zero-Drift, High-Side Current Sense Amplifier 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6C04T-050E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 | Buy Now |
DISTI #
99AC3771
|
Newark | Currentsense Amp, -40 To 125Deg C, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:500Khz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:152Db Rohs Compliant: Yes |Microchip MCP6C04T-050E/CHY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7400 | Buy Now |
DISTI #
MCP6C04T-050E/CHYCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2732 In Stock |
|
$1.2900 / $1.7300 | Buy Now |
DISTI #
MCP6C04T-050E/CHY
|
Avnet Americas | Zero-Drift 52V High-Side Current Sense Amplifier 50V/V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6C04T-050E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2900 / $1.7300 | Buy Now |
DISTI #
579-MCP6C04T050ECHY
|
Mouser Electronics | Current Sense Amplifiers Uni-/Bi-directional HSCS Amplifier, Gain = 50V/V RoHS: Compliant | 2479 |
|
$1.2900 / $1.7300 | Buy Now |
DISTI #
V72:2272_23084041
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2309 Container: Cut Strips | Americas - 1425 |
|
$1.4620 / $1.5480 | Buy Now |
DISTI #
MCP6C04T-050E/CHY
|
Microchip Technology Inc | Uni-/Bi-directional HSCS Amplifier, Gain = 50V/V, Projected EOL: 2044-02-14 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$1.2800 / $1.7300 | Buy Now |
|
Onlinecomponents.com | SP Amp Current Sense Amp Single 5.5V 6-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$1.1200 / $1.3100 | Buy Now |
DISTI #
MCP6C04T-050E/CHY
|
TME | IC: instrumentation amplifier, 500kHz, Uoper: 2÷5.5V, SOT23-6 Min Qty: 1 | 0 |
|
$1.4000 / $1.8400 | RFQ |
|
Ameya Holding Limited | 3180 |
|
RFQ |
Part Details for MCP6C04T-050E/CHY
MCP6C04T-050E/CHY CAD Models
MCP6C04T-050E/CHY Part Data Attributes
|
MCP6C04T-050E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6C04T-050E/CHY
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 240 µA | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 152 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.84 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Wideband | NO | |
Width | 1.6 mm |