-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8992
|
Newark | Instrument Amplifier, 1, 22 V, 5 Mhz, 1.8V To 5.5V, Msop Rohs Compliant: Yes |Microchip MCP6N16-010E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1704 |
|
$2.0700 / $2.7500 | Buy Now |
DISTI #
53X3307
|
Newark | Instrument Amplifier, 5Mhz, 103Db, Msop-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:22Μv, Slew Rate:-, Bandwidth:5Mhz, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Cmrr:103Db, Msl:- Rohs Compliant: Yes |Microchip MCP6N16-010E/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
MCP6N16-010E/MS-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
4933 In Stock |
|
$1.9900 / $2.6400 | Buy Now |
DISTI #
MCP6N16-010E/MS
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6N16-010E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.9900 / $2.6400 | Buy Now |
DISTI #
579-MCP6N16-010E/MS
|
Mouser Electronics | Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp RoHS: Compliant | 0 |
|
$1.9900 / $2.6400 | Order Now |
DISTI #
MCP6N16-010E/MS
|
Microchip Technology Inc | Single, Zero-Drift Instrumentation Amp, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3434 Alternates Available |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
70431469
|
RS | 8 MSOP 3x3mm TUBESingle, Zero-Drift Instrumentation Amp, E temp | Microchip Technology Inc. MCP6N16-010E/MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 |
|
$1.3400 | Buy Now |
|
Future Electronics | MCP6N16 Series 5.5 V 1.1 mA 500 kHz Zero-Drift Instrumentation Amplifier -MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.3700 / $2.7400 | Buy Now |
|
Future Electronics | MCP6N16 Series 5.5 V 1.1 mA 500 kHz Zero-Drift Instrumentation Amplifier -MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.2000 / $2.5500 | Buy Now |
|
Onlinecomponents.com | INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin MSOP Tube RoHS: Compliant | 3800 Factory Stock |
|
$1.7100 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6N16-010E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N16-010E/MS
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 103 dB | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 22 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.25% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 354813 | |
Voltage Gain-Nom | 2818382 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6N16-010E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N16-010E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6N16T-010E/MS | INSTRUMENTATION AMPLIFIER | Microchip Technology Inc | MCP6N16-010E/MS vs MCP6N16T-010E/MS |