-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OPAMP AUTO-ZERO 2MHZ 8MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6V26-E/MS-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
263 In Stock |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
MCP6V26-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6V26-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
579-MCP6V26-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Auto-Zero Op Amp, E Temp RoHS: Compliant | 1283 |
|
$1.5800 / $1.8500 | Buy Now |
DISTI #
MCP6V26-E/MS
|
Microchip Technology Inc | Single, Auto-Zero Op Amp, E Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
430 Alternates Available |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
70048419
|
RS | Microchip MCP6V26-E/MS Op Amp, 2MHz Rail-Rail, 2.3 - 5.5 V, 8-Pin MSOP | Microchip Technology Inc. MCP6V26-E/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.0800 | RFQ |
|
Future Electronics | MCP6V26 Series 620 µA, 2 MHz, Single, Auto-Zero Operational Amplifier MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.8800 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube RoHS: Compliant | 400 Factory Stock |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
MCP6V26-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6V26-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5900 / $2.0800 | Buy Now |
|
Ameya Holding Limited | MCP6V26 Series 620 µA, 2 MHz, Single, Auto-Zero Operational Amplifier MSOP-8 | 430 |
|
RFQ | |
DISTI #
MCP6V26-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6V26-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5900 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V26-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V26-E/MS
Microchip Technology Inc
IC OPAMP AUTO-ZERO 2MHZ 8MSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 125 dB | |
Common-mode Reject Ratio-Nom | 142 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TRAY | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6V26-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V26-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V26-EMS | OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6V26-E/MS vs MCP6V26-EMS |
MCP6V26T-EMS | OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6V26-E/MS vs MCP6V26T-EMS |