Part Details for MCP6V26T-E/MS by Microchip Technology Inc
Overview of MCP6V26T-E/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for MCP6V26T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6V26T-E/MS-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
MCP6V26T-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V26T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
579-MCP6V26T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Auto-Zero Op Amp, E Temp RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
MCP6V26T-E/MS
|
Microchip Technology Inc | Single, Auto-Zero Op Amp, E Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
70569963
|
RS | Single, Auto-Zero Op Amp, E Temp | Microchip Technology Inc. MCP6V26T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Linear High Precision Op Amps-Auto Zero, 2000kHz, 2.3Vto5.5V, MSOP-8, RoHS RoHS: Compliant | 0 |
|
$1.4000 / $3.8400 | Buy Now |
DISTI #
MCP6V26T-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V26T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
MCP6V26T-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6V26T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.0800 | Buy Now |
|
NAC | Single, Zero-Drift Op Amp, E Temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7400 / $2.1400 | Buy Now |
Part Details for MCP6V26T-E/MS
MCP6V26T-E/MS CAD Models
MCP6V26T-E/MS Part Data Attributes
|
MCP6V26T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V26T-E/MS
Microchip Technology Inc
IC OPAMP AUTO-ZERO 2MHZ 8MSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, PLASTIC, MSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 125 dB | |
Common-mode Reject Ratio-Nom | 142 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6V26T-E/MS
This table gives cross-reference parts and alternative options found for MCP6V26T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V26T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V26-EMS | OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6V26T-E/MS vs MCP6V26-EMS |
MCP6V26T-EMS | OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6V26T-E/MS vs MCP6V26T-EMS |