Part Details for MCP6V27-E/MS by Microchip Technology Inc
Overview of MCP6V27-E/MS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6V27-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6V27-E/MS-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1444 In Stock |
|
$2.4100 / $3.2000 | Buy Now |
DISTI #
MCP6V27-E/MS
|
Avnet Americas | Operational Amplifier, 2 Channels, 2 MHz, 1 V/us, 2.3 V to 5.5 V, 8 Pins, MSOP - Rail/Tube (Alt: MCP6V27-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.4100 / $3.2000 | Buy Now |
DISTI #
579-MCP6V27-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps RoHS: Compliant | 892 |
|
$2.4100 / $3.2000 | Buy Now |
DISTI #
MCP6V27-E/MS
|
Microchip Technology Inc | Dual, Auto-Zero Op Amp, E Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$2.3900 / $3.2000 | Buy Now |
DISTI #
70048132
|
RS | IC, Op Amp, Outputs,2,CMRR,125DB, Slew,1V/US, V(IN),2.3-5.5V,-40 TO 125C, MSOP-8 | Microchip Technology Inc. MCP6V27-E/MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 48 |
|
$1.5600 | Buy Now |
|
Future Electronics | MCP6V27 Series 620 µA, 2 MHz, Auto-Zero Operational Amplifier MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.8700 / $3.0500 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Auto-Zero Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube RoHS: Compliant |
300 In Stock 9600 Factory Stock |
|
$2.2900 / $3.0200 | Buy Now |
DISTI #
MCP6V27-E/MS
|
Avnet Americas | Operational Amplifier, 2 Channels, 2 MHz, 1 V/us, 2.3 V to 5.5 V, 8 Pins, MSOP - Rail/Tube (Alt: MCP6V27-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.4100 / $3.2000 | Buy Now |
DISTI #
MCP6V27-E/MS
|
TME | IC: operational amplifier, 2MHz, 2.3÷5.5V, Ch: 2, MSOP8 Min Qty: 1 | 0 |
|
$2.4100 / $3.0600 | RFQ |
|
Ameya Holding Limited | MCP6V27 Series 620 µA, 2 MHz, Auto-Zero Operational Amplifier MSOP-8 | 6109 |
|
RFQ |
Part Details for MCP6V27-E/MS
MCP6V27-E/MS CAD Models
MCP6V27-E/MS Part Data Attributes
|
MCP6V27-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V27-E/MS
Microchip Technology Inc
DUAL OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | 3 X 3 MM, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 142 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power Supplies | 2.5/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1778000 | |
Width | 3 mm |
Alternate Parts for MCP6V27-E/MS
This table gives cross-reference parts and alternative options found for MCP6V27-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V27-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2377AIDGKT | Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125 | Texas Instruments | MCP6V27-E/MS vs OPA2377AIDGKT |