Part Details for MCP6V27T-E/SN by Microchip Technology Inc
Overview of MCP6V27T-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6V27T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4151
|
Newark | Dual, Zero-Drift Op Amp, E Temp 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP6V27T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4900 | Buy Now |
DISTI #
MCP6V27T-E/SN-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4100 | Buy Now |
DISTI #
MCP6V27T-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6V27T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.4100 / $3.2000 | Buy Now |
DISTI #
579-MCP6V27T-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps 620 uA, 2 MHz Auto-Zeroed Op Amps RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
DISTI #
MCP6V27T-E/SN
|
Microchip Technology Inc | Dual, Auto-Zero Op Amp, E Temp, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3900 / $3.2000 | Buy Now |
DISTI #
70569991
|
RS | Dual, Auto-Zero Op Amp, E Temp | Microchip Technology Inc. MCP6V27T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R RoHS: Compliant | Alternative Product Available |
|
$2.2300 / $6.2600 | Buy Now |
|
NAC | Dual, Zero-Drift Op Amp, E Temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.6000 / $3.1300 | Buy Now |
DISTI #
MCP6V27T-E/SN
|
Avnet Silica | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R (Alt: MCP6V27T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6V27T-E/SN
MCP6V27T-E/SN CAD Models
MCP6V27T-E/SN Part Data Attributes:
|
MCP6V27T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V27T-E/SN
Microchip Technology Inc
DUAL OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM BODY, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 142 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power Supplies | 2.5/5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 1778000 | |
Width | 3.9 mm |
Alternate Parts for MCP6V27T-E/SN
This table gives cross-reference parts and alternative options found for MCP6V27T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V27T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28256FAZ-T7 | DUAL OP-AMP, 250uV OFFSET-MAX, 0.25MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 | Intersil Corporation | MCP6V27T-E/SN vs ISL28256FAZ-T7 |
OPA2377AID | Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6V27T-E/SN vs OPA2377AID |
OPA2377AIDR | Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP6V27T-E/SN vs OPA2377AIDR |