Datasheets
MCP6V28-E/SN by: Microchip Technology Inc

IC OPAMP AUTO-ZERO 2MHZ 8SOIC

Part Details for MCP6V28-E/SN by Microchip Technology Inc

Overview of MCP6V28-E/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6V28-E/SN

Part # Distributor Description Stock Price Buy
DISTI # MCP6V28-E/SN-ND
DigiKey IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube 289
In Stock
  • 1 $2.1700
  • 25 $1.8200
  • 100 $1.6300
$1.6300 / $2.1700 Buy Now
DISTI # MCP6V28-E/SN
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6V28-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.1700
  • 25 $1.8200
  • 100 $1.6300
$1.6300 / $2.1700 Buy Now
DISTI # 579-MCP6V28-E/SN
Mouser Electronics Operational Amplifiers - Op Amps Sngl, Auto-0 Op Amp w/ Chip Select,E Tmp RoHS: Compliant 661
  • 1 $2.1700
  • 25 $1.8200
  • 100 $1.6300
  • 300 $1.6200
$1.6200 / $2.1700 Buy Now
DISTI # MCP6V28-E/SN
Microchip Technology Inc Single, Auto-Zero Op Amp with Chip Select, E Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 436

Alternates Available
  • 1 $2.1700
  • 25 $1.8200
  • 100 $1.6300
  • 5,000 $1.6200
$1.6200 / $2.1700 Buy Now
DISTI # 70048420
RS IC, OP AMP W/CHIP SELECT, OUTPUTS,1, GBWP,2KHZ, I(Q),620UA, 2.3-5.5V, SOIC-8 | Microchip Technology Inc. MCP6V28-E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 300 $2.1700
  • 3,000 $2.0600
  • 15,000 $1.9500
  • 30,000 $1.8400
$1.8400 / $2.1700 RFQ
Future Electronics MCP6V28 Series 2 MHz 620 µA Auto-Zero Surface Mount Operational Amplifier-SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $2.0600
  • 200 $2.0300
  • 300 $2.0100
  • 500 $1.9800
  • 1,000 $1.9300
$1.9300 / $2.0600 Buy Now
Onlinecomponents.com Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant 300 In Stock
400 Factory Stock
  • 100 $1.6200
  • 300 $1.6000
  • 500 $1.5900
  • 1,000 $1.5800
  • 2,500 $1.5700
  • 5,000 $1.5600
  • 7,500 $1.5400
  • 10,000 $1.5300
$1.5300 / $1.6200 Buy Now
Bristol Electronics   86
RFQ
Quest Components   68
  • 1 $3.8880
  • 9 $2.8512
  • 27 $2.5920
$2.5920 / $3.8880 Buy Now
DISTI # MCP6V28-E/SN
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6V28-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.1700
  • 25 $1.8200
  • 100 $1.6300
$1.6300 / $2.1700 Buy Now
Ameya Holding Limited MCP6V28 Series 2 MHz 620 µA Auto-Zero Surface Mount Operational Amplifier-SOIC-8 436
RFQ
DISTI # MCP6V28-E/SN
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6V28-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.1700
  • 25 $1.8200
  • 100 $1.6300
$1.6300 / $2.1700 Buy Now
NAC Single w/ CS, Zero-Drift Op Amp, E Temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 200
  • 1 $2.2000
  • 100 $1.9900
  • 500 $1.8300
  • 1,000 $1.7900
$1.7900 / $2.2000 Buy Now
DISTI # MCP6V28-E/SN
Avnet Silica OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube (Alt: MCP6V28-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days Silica - 0
Buy Now
Master Electronics Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant 300 In Stock
400 Factory Stock
  • 100 $1.6200
  • 300 $1.6000
  • 500 $1.5900
  • 1,000 $1.5800
  • 2,500 $1.5700
  • 5,000 $1.5600
  • 7,500 $1.5400
  • 10,000 $1.5300
$1.5300 / $1.6200 Buy Now

Part Details for MCP6V28-E/SN

MCP6V28-E/SN CAD Models

MCP6V28-E/SN Part Data Attributes

MCP6V28-E/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6V28-E/SN Microchip Technology Inc IC OPAMP AUTO-ZERO 2MHZ 8SOIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 3.90 MM, PLASTIC, SOIC-8
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 125 dB
Common-mode Reject Ratio-Nom 142 dB
Frequency Compensation YES
Input Offset Voltage-Max 2 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TRAY
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Slew Rate-Nom 1 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 6.5 V
Supply Voltage-Nom (Vsup) 2.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 2000
Voltage Gain-Min 1778000
Wideband NO
Width 3.9 mm

Alternate Parts for MCP6V28-E/SN

This table gives cross-reference parts and alternative options found for MCP6V28-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V28-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6V28-ESN OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V28-ESN
Part Number Description Manufacturer Compare
MCP6V26T-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V26T-EMS
MCP6V28-EMD OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V28-EMD
MCP6V28-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V28-EMS
MCP6V28T-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V28T-EMNY
MCP6V26T-ESN OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V26T-ESN
MCP6V26-EMNY OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V26-EMNY
MCP6V28-ESN OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V28-ESN
MCP6V26-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V26-EMS
MCP6V28T-EMD OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V28T-EMD
MCP6V28T-EMS OP-AMP, 2 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc MCP6V28-E/SN vs MCP6V28T-EMS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6V28-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6V28-E/SN by Microchip Technology Inc

  • Please alert me when MCP6V28-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6V28-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6V28-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6V28-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6V28-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6V28-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: