-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MHz Dual Zero Drift Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3853
|
Newark | Opamp, 1Mhz, -40 To 125Degc Rohs Compliant: Yes |Microchip MCP6V67-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
51AH8651
|
Newark | Opamp, 1Mhz, -40 To 125Degc, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:0.45V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6V67-E/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
150-MCP6V67-E/MS-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
700 In Stock |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
MCP6V67-E/MS
|
Avnet Americas | OP Amp Dual 0.45V/us@1.8V to 5.5V 1.8V to 5.5V 8-Pin MSOP T/R - Rail/Tube (Alt: MCP6V67-E/MS) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
579-MCP6V67-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps 1 MHz Dual Zero Drift Op Amp RoHS: Compliant | 5016 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
MCP6V67-E/MS
|
Microchip Technology Inc | 1 MHz Dual Zero Drift Op Amp, Projected EOL: 2044-12-02 RoHS: Compliant pbFree: Yes |
6650 Alternates Available |
|
$1.2500 / $1.6500 | Buy Now |
|
Onlinecomponents.com | 80 uA, 1 MHz Zero-Drift Op Amps | 9600 Factory Stock |
|
$1.0700 / $1.3000 | Buy Now |
DISTI #
MCP6V67-E/MS
|
TME | IC: operational amplifier, 1MHz, 1.8÷5.5V, Ch: 2, MSOP8, IB: 50pA Min Qty: 1 | 0 |
|
$1.3100 / $1.7300 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 1MHz, 1.8÷5.5V, Channels: 2, MSOP8 | 9650 |
|
RFQ | |
|
NAC | Dual, Zero-Drift Op Amp, E Temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7700 |
|
$1.3800 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V67-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V67-E/MS
Microchip Technology Inc
1 MHz Dual Zero Drift Op Amp
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-21 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 111 dB | |
Common-mode Reject Ratio-Nom | 134 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 316227 | |
Wideband | NO | |
Width | 3 mm |