-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7171
|
Newark | Opamp, 5Mhz, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6V86T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2687 |
|
$1.3300 | Buy Now |
DISTI #
82AH3584
|
Newark | Single, Zero-Drift Op Amp, E Temp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6V86T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9700 | Buy Now |
DISTI #
21AJ7210
|
Newark | Opamp, 5Mhz, -40 To 125Degc, No. Of Amplifiers:1 Amplifier, Bandwidth:5Mhz, Slew Rate:4V/Μs, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6V86T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9700 | Buy Now |
DISTI #
150-MCP6V86T-E/OTCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1587 In Stock |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
MCP6V86T-E/OT
|
Avnet Americas | OP Amp Zero-Drift Single 4V/us 2.2V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6V86T-E/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 250 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
579-MCP6V86T-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 5MHz 0.5mA Zero-Drift Op Amp | 6404 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
MCP6V86T-E/OT
|
Microchip Technology Inc | Single 5MHz 0.5mA Zero-Drift Op Amp, Projected EOL: 2044-09-09 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$0.9600 / $1.2800 | Buy Now |
|
Future Electronics | Op Amps Single, Zero-Drift Op Amp, E Temp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$1.4400 / $1.8800 | Buy Now |
|
Future Electronics | Op Amps Single, Zero-Drift Op Amp, E Temp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$0.8220 / $0.9580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6V86T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V86T-E/OT
Microchip Technology Inc
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 112 dB | |
Common-mode Reject Ratio-Nom | 136 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 0.77 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 70794 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP6V86T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V86T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V86UT-E/OT | Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6V86T-E/OT vs MCP6V86UT-E/OT |