-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R0744
|
Newark | Batt Charger, Li Iron Phosph, 10Dfn, Battery Type:Lifepo4, Input Voltage:4V, Battery Charge Voltage:3.6V, Charge Current Max:1.1A, Battery Ic Case Style:Dfn, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperature Min:-40°C, rohs Compliant: Yes |Microchip MCP73123-22SI/MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 414 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP73123-22SI/MF-ND
|
DigiKey | IC BAT CNTRL IRON PHOS 1C 10DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3496 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73123-22SI/MF
|
Avnet Americas | Battery Charger IC, 1 Cells, LiFePO4, 16 V, 3.6 V, 1.1A, 10 Pins, DFN-EP - Rail/Tube (Alt: MCP73123-22SI/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP73123-22SI/MF
|
Mouser Electronics | Battery Management Sngl cel OVP LiFEPO4 battery charger RoHS: Compliant | 0 |
|
$1.1400 / $1.5100 | Order Now |
DISTI #
V99:2348_06454396
|
Arrow Electronics | Linear Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol 1000mA 3.6V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 | Americas - 235 |
|
$1.2570 / $1.3190 | Buy Now |
DISTI #
MCP73123-22SI/MF
|
Microchip Technology Inc | Integrated input voltage, single cell, Li-Ion/Li-Polymer battery device w/6V OVP, Projected EOL: 2034-07-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70047267
|
RS | Single cell, 6.5V OVP LiFePO4 battery charger, 3.6V regulation, 10 DFN 3x3mm TUB | Microchip Technology Inc. MCP73123-22SI/MF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 163 |
|
$0.7500 | Buy Now |
|
Future Electronics | MCP73123 Series 16V Lithium Iron Phosphate Battery Charge Management Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Container: Tube | 119Tube |
|
$1.1700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP Tube RoHS: Compliant |
720 In Stock |
|
$0.9640 / $1.1720 | Buy Now |
DISTI #
65657219
|
Verical | Linear Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol 1000mA 3.6V 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2245 | Americas - 720 |
|
$1.3793 / $1.5497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73123-22SI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73123-22SI/MF
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 4.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73123-22SI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73123-22SI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73123T-22SI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73123-22SI/MF vs MCP73123T-22SI/MF |