-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, EIAJ, SC-74, SOT-23A, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C2528
|
Newark | Ic, battery Management, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Microchip MCP73826-4.1VCHTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 | Buy Now |
DISTI #
MCP73826-4.1VCHTR
|
Avnet Americas | Linear Charge Management Li-Ion 4.1V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP73826-4.1VCHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
70413813
|
RS | Microchip MCP73826-4.1VCHTR, Battery Charge Controller Lithium-Ion,6-Pin SOT-23A | Microchip Technology Inc. MCP73826-4.1VCHTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
DISTI #
MCP73826-4.1VCHTR
|
Avnet Americas | Linear Charge Management Li-Ion 4.1V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP73826-4.1VCHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9100 / $1.2200 | Buy Now |
|
NAC | Single Cell Li-lon Charge Management Controller - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
DISTI #
MCP73826-4.1VCHTR
|
Avnet Silica | Linear Charge Management Li-Ion 4.1V 6-Pin SOT-23 T/R (Alt: MCP73826-4.1VCHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP73826-4.1VCHTR
|
EBV Elektronik | Linear Charge Management Li-Ion 4.1V 6-Pin SOT-23 T/R (Alt: MCP73826-4.1VCHTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7940 / $1.6640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73826-4.1VCHTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73826-4.1VCHTR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, EIAJ, SC-74, SOT-23A, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.56 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MCP73826-4.1VCHTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73826-4.1VCHTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73826-4.2VCHTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, EIAJ, SC-74, SOT-23A, 6 PIN | Microchip Technology Inc | MCP73826-4.1VCHTR vs MCP73826-4.2VCHTR |