Part Details for MCP73827-4.2VUA by Microchip Technology Inc
Overview of MCP73827-4.2VUA by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP73827-4.2VUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C4281
|
Newark | Battery Charger, Li-Ion, 10Ma, Msop-8, Battery Type:Li-Ion, Input Voltage:5.2V, Battery Charge Voltage:4.2V, Charge Current:500Ma, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Cells:1Cells, Operating Temperature Min:-20°C Rohs Compliant: Yes |Microchip MCP73827-4.2VUA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
MCP73827-4.2VUA-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
253 In Stock |
|
$1.1125 / $1.3700 | Buy Now |
DISTI #
MCP73827-4.2VUA
|
Avnet Americas | Linear Charge Management Controller Li-Ion 4.2V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP73827-4.2VUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0500 / $1.3700 | Buy Now |
DISTI #
579-MCP73827-4.2VUA
|
Mouser Electronics | Battery Management W/ Charge Curnt Mon RoHS: Compliant | 261 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
MCP73827-4.2VUA
|
Microchip Technology Inc | Single Cell Li-Ion Charge Management Controller with Mode Indicator and Charge C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10999 Alternates Available |
|
$1.0100 / $1.3700 | Buy Now |
DISTI #
70389230
|
RS | Microchip MCP73827-4.2VUA, Charge Management Controller, 75mA, 8-Pin MSOP | Microchip Technology Inc. MCP73827-4.2VUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion 4.2V 8-Pin MSOP Tube RoHS: Compliant | 10900 Factory Stock |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
MCP73827-4.2VUA
|
Avnet Americas | Linear Charge Management Controller Li-Ion 4.2V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP73827-4.2VUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0500 / $1.3700 | Buy Now |
DISTI #
MCP73827-4.2VUA
|
TME | IC: PMIC, battery charging controller Min Qty: 1 | 0 |
|
$1.2100 / $1.9100 | RFQ |
Part Details for MCP73827-4.2VUA
MCP73827-4.2VUA CAD Models
MCP73827-4.2VUA Part Data Attributes
|
MCP73827-4.2VUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73827-4.2VUA
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.56 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP73827-4.2VUA
This table gives cross-reference parts and alternative options found for MCP73827-4.2VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73827-4.2VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73827-4.2VUATR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP73827-4.2VUA vs MCP73827-4.2VUATR |