Part Details for MCP73830LT-0BCI/MYY by Microchip Technology Inc
Overview of MCP73830LT-0BCI/MYY by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCP73830LT-0BCI/MYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8769
|
Newark | 200 Ma Li-Ion/Li-Poly Charge Mgmt Controller, 2X2 Tdfn 6 Tdfn 2X2X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP73830LT-0BCI/MYY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9330 | Buy Now |
DISTI #
MCP73830LT-0BCI/MYY-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6TDFN Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
MCP73830LT-0BCI/MY
|
Avnet Americas | Battery Charge Management Controller Li-Ion/Li-Pol 6-Pin TDFN EP T/R - Tape and Reel (Alt: MCP73830LT-0BCI/MY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP73830LT0BCIMY
|
Mouser Electronics | Battery Management 200MA LI-ION BATTERY CHARGE MGNT CNTRLR RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
MCP73830LT-0BCI/MYY
|
Microchip Technology Inc | Charger with Soft Start, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
DISTI #
70567605
|
RS | 200 mA Li-Ion/Li-Poly Charge Mgmt controller, 2x2 TDFN | Microchip Technology Inc. MCP73830LT-0BCI/MYY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
DISTI #
MCP73830LT-0BCI/MY
|
Avnet Americas | Battery Charge Management Controller Li-Ion/Li-Pol 6-Pin TDFN EP T/R - Tape and Reel (Alt: MCP73830LT-0BCI/MY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP73830LT-0BCI/MY
|
Avnet Americas | Battery Charge Management Controller Li-Ion/Li-Pol 6-Pin TDFN EP T/R - Tape and Reel (Alt: MCP73830LT-0BCI/MY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1400 | Buy Now |
Part Details for MCP73830LT-0BCI/MYY
MCP73830LT-0BCI/MYY CAD Models
MCP73830LT-0BCI/MYY Part Data Attributes
|
MCP73830LT-0BCI/MYY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73830LT-0BCI/MYY
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |