-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7050
|
Newark | Ic, battery Management, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP73831T-3ACI/MC Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 | Buy Now |
DISTI #
MCP73831T-3ACI/MCCT-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CELL 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2776 In Stock |
|
$0.6300 / $0.8200 | Buy Now |
DISTI #
MCP73831T-3ACI/MC
|
Avnet Americas | Charge Controller Li-Ion/Li-Pol 15mA to 500mA 4.35V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP73831T-3ACI/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.8200 | Buy Now |
DISTI #
579-MCP73831T-3ACIMC
|
Mouser Electronics | Battery Management Charge mgnt contr RoHS: Compliant | 2666 |
|
$0.6300 / $0.8200 | Buy Now |
DISTI #
MCP73831T-3ACI/MC
|
Microchip Technology Inc | SINGLE CELL, LI-LON/LI-POLYMER CHG MGMT SYSTEM, Projected EOL: 2034-11-03 RoHS: Compliant pbFree: Yes |
3360 Alternates Available |
|
$0.5500 / $0.8200 | Buy Now |
DISTI #
70567378
|
RS | Tiny Integrated Li-Ion/Li-Poly Charge mgnt controller, 4.35V Vreg out | Microchip Technology Inc. MCP73831T-3ACI/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | TINY INTEGRATED LI-ION/LI-POLY CHARGE MGNT CONTROLLER, 4.35V VREG OUT RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | EAR99 MCP73831 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.35V 500mA 0.5mm -40C~85C TA RoHS: Compliant |
3300 In Stock 3300 Factory Stock |
|
$0.5780 / $0.6180 | Buy Now |
|
Ameya Holding Limited | MCP73831 Series 3.75 - 6 V 500 mA Linear Charge Management Controller - DFN-8 | 3360 |
|
RFQ | |
|
NAC | Tiny Integrated Li-Ion/Li-Poly Charge mgnt controller, 4.35V Vreg out - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.6800 / $0.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73831T-3ACI/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73831T-3ACI/MC
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP73831T-3ACI/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73831T-3ACI/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73832T-2DCI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73832T-2DCI/MC |
MCP73832T-4ATI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73832T-4ATI/MC |
MCP73832-4ATI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73832-4ATI/MC |
MCP73831T-5ACI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73831T-5ACI/OT |
MCP73832T-3ADI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73832T-3ADI/MC |
MCP73832-5ACI/OT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73832-5ACI/OT |
MCP73832-3ADI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73832-3ADI/MC |
MCP73831-3DCI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73831-3DCI/MC |
MCP73831-2ACI/MC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73831-2ACI/MC |
MCP73831T-2ACI/OTAAA | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5 | Microchip Technology Inc | MCP73831T-3ACI/MC vs MCP73831T-2ACI/OTAAA |