Part Details for MCP73842-820I/UN by Microchip Technology Inc
Overview of MCP73842-820I/UN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP73842-820I/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9435
|
Newark | Ic,battery Management,cmos,tssop,10Pin,plastic Rohs Compliant: Yes |Microchip MCP73842-820I/UN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
MCP73842-820I/UN-ND
|
DigiKey | IC BAT CNTRL LI-ION 1-2CL 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
143 In Stock |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
MCP73842-820I/UN
|
Avnet Americas | Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 8.2V 10-Pin MSOP - Rail/Tube (Alt: MCP73842-820I/UN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
579-MCP73842-820I/UN
|
Mouser Electronics | Battery Management w/ Ch Sfty & Temp Mn RoHS: Compliant | 210 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
MCP73842-820I/UN
|
Microchip Technology Inc | Lithium Ion-Polymer Charge Mgmt. Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3800 Alternates Available |
|
$1.3100 / $1.9600 | Buy Now |
DISTI #
70454493
|
RS | Linear Charge Management Controller Li-Ion/Li-Pol Packs +/-30mA 8.2V 10-Pin MSOP | Microchip Technology Inc. MCP73842-820I/UN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | MCP73842 Series 12 V Dual Cell Linear SMT Battery Charge Controller - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 8.2V 10-Pin MSOP Tube RoHS: Compliant | 0 |
|
$1.2800 / $1.5100 | Buy Now |
DISTI #
MCP73842-820I/UN
|
Avnet Americas | Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 8.2V 10-Pin MSOP - Rail/Tube (Alt: MCP73842-820I/UN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4900 / $1.9600 | Buy Now |
DISTI #
MCP73842-820IUN
|
TME | IC: PMIC, battery charging controller, 8.2V, 2 x Li-Ion / Li-Po Min Qty: 1 | 242 |
|
$1.6400 / $2.0900 | Buy Now |
Part Details for MCP73842-820I/UN
MCP73842-820I/UN CAD Models
MCP73842-820I/UN Part Data Attributes
|
MCP73842-820I/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73842-820I/UN
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 8.7 V | |
Supply Voltage-Nom (Vsup) | 9.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +8.2V | |
Width | 3 mm |
Alternate Parts for MCP73842-820I/UN
This table gives cross-reference parts and alternative options found for MCP73842-820I/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73842-820I/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73842T-820I/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP73842-820I/UN vs MCP73842T-820I/UN |