-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, M0-220, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J9514
|
Newark | Ic, battery Management, llcc,16Pin, plastic Rohs Compliant: Yes |Microchip MCP73853-I/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
MCP73853-I/ML-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
282 In Stock |
|
$2.4100 | Buy Now |
DISTI #
MCP73853-I/ML
|
Avnet Americas | Charge Controller Li-Ion/Li-Pol 100mA 4.1V/4.2V 16-Pin QFN EP Tube - Rail/Tube (Alt: MCP73853-I/ML) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-MCP73853-I/ML
|
Mouser Electronics | Battery Management Highly-Int USB-comp Single Cell RoHS: Compliant | 1140 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
V99:2348_06454836
|
Arrow Electronics | Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1739 | Americas - 4 |
|
$0.8473 / $1.9936 | Buy Now |
DISTI #
MCP73853-I/ML
|
Microchip Technology Inc | USB Li-Ion/LiPolymer Battery Chargers with Safety Timers and Thermal Monitors, Projected EOL: 2034-11-10 RoHS: Compliant pbFree: Yes |
5593 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70413811
|
RS | Li-Ion Charge Controller USB Temp. QFN16 | Microchip Technology Inc. MCP73853-I/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.2400 | RFQ |
|
Future Electronics | 5.5 V USB Compatible Li-Ion/Li-Polymer Charge Management Controller - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 Lead time: 4 Container: Tube | 0Tube |
|
$1.9700 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube RoHS: Compliant | 5551 Factory Stock |
|
$1.5100 / $1.7600 | Buy Now |
DISTI #
31634669
|
Verical | Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$4.1817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73853-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73853-I/ML
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, M0-220, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, M0-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.1V,+4.2V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP73853-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73853-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73853T-I/ML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, M0-220, QFN-16 | Microchip Technology Inc | MCP73853-I/ML vs MCP73853T-I/ML |