Part Details for MCP8025-115H/MP by Microchip Technology Inc
Overview of MCP8025-115H/MP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCP8025-115H/MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5352
|
Newark | 3-Phase Brushless Dc (Bldc) Motor Gate Driver With Key-Off Mode, Lin 40 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP8025-115H/MP Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
MCP8025-115H/MP-ND
|
DigiKey | IC MOTOR DRIVER 6V-19V 40QFN Min Qty: 146 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6000 | Buy Now |
DISTI #
MCP8025-115H/MP
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 19V 40-Pin QFN Tube - Rail/Tube (Alt: MCP8025-115H/MP) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6000 / $3.4200 | Buy Now |
DISTI #
579-MCP8025-115H/MP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Mot Gate Drvr, LIN RoHS: Compliant | 0 |
|
$2.6000 / $3.4200 | Order Now |
DISTI #
MCP8025-115H/MP
|
Microchip Technology Inc | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 34164 |
|
$2.4700 / $3.4200 | Buy Now |
DISTI #
70567408
|
RS | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, LIN | Microchip Technology Inc. MCP8025-115H/MP RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9100 / $3.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | Triple Half Bridge Motor Driver Automotive 40-Pin QFN EP Tube RoHS: Compliant | 34164 Factory Stock |
|
$2.2400 / $2.6100 | Buy Now |
DISTI #
MCP8025-115H/MP
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 19V 40-Pin QFN Tube - Rail/Tube (Alt: MCP8025-115H/MP) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6000 / $3.4200 | Buy Now |
|
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode, LIN - Package: 40 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 27302 |
|
$2.6800 / $3.2400 | Buy Now |
Part Details for MCP8025-115H/MP
MCP8025-115H/MP CAD Models
MCP8025-115H/MP Part Data Attributes:
|
MCP8025-115H/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8025-115H/MP
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100;TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 19 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP8025-115H/MP
This table gives cross-reference parts and alternative options found for MCP8025-115H/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8025-115H/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP8025T-115E/MP | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8025-115H/MP vs MCP8025T-115E/MP |
MCP8025T-115H/MPVAO | Brushless DC Motor Controller, PQCC40 | Microchip Technology Inc | MCP8025-115H/MP vs MCP8025T-115H/MPVAO |
MCP8025T-115H/MP | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8025-115H/MP vs MCP8025T-115H/MP |
MCP8025-115E/MP | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8025-115H/MP vs MCP8025-115E/MP |