Datasheets
MCP8026-115H/MP by: Microchip Technology Inc

BRUSHLESS DC MOTOR CONTROLLER

Part Details for MCP8026-115H/MP by Microchip Technology Inc

Overview of MCP8026-115H/MP by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP8026-115H/MP

Part # Distributor Description Stock Price Buy
DISTI # 67X5360
Newark 3-Phase Brushless Dc (Bldc) Motor Gate Driver With Key-Off Mode 40 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP8026-115H/MP Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.4200
$2.4200 Buy Now
DISTI # MCP8026-115H/MP-ND
DigiKey IC MOTOR DRIVER 6V-28V 40QFN Min Qty: 219 Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
  • 219 $2.3500
$2.3500 Buy Now
DISTI # MCP8026-115H/MP
Avnet Americas 3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN EP Tube - Rail/Tube (Alt: MCP8026-115H/MP) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube 0
  • 1 $3.1300
  • 25 $2.6000
  • 100 $2.3500
$2.3500 / $3.1300 Buy Now
DISTI # 579-MCP8026-115H/MP
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Motor Gate Driver RoHS: Compliant 0
  • 1 $3.0100
  • 25 $2.6000
  • 73 $2.3500
$2.3500 / $3.0100 Order Now
DISTI # 70567466
RS 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode | Microchip Technology Inc. MCP8026-115H/MP RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 219 $4.3100
  • 1,095 $4.0900
  • 2,190 $3.8800
  • 4,380 $3.6600
$3.6600 / $4.3100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 0
  • 73 $2.4400
$2.4400 Buy Now
Onlinecomponents.com Triple Half Bridge Motor Driver Automotive 40-Pin QFN EP Tube RoHS: Compliant 0
  • 73 $2.3500
  • 146 $2.3100
  • 292 $2.2500
  • 511 $2.1900
  • 1,022 $2.1100
  • 2,555 $2.0700
  • 5,037 $2.0400
  • 7,519 $2.0100
$2.0100 / $2.3500 Buy Now
DISTI # MCP8026-115H/MP
Avnet Americas 3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN EP Tube - Rail/Tube (Alt: MCP8026-115H/MP) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube 0
  • 1 $3.1300
  • 25 $2.6000
  • 100 $2.3500
$2.3500 / $3.1300 Buy Now
DISTI # MCP8026-115H/MP
Avnet Americas 3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN EP Tube - Rail/Tube (Alt: MCP8026-115H/MP) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube 0
  • 1 $3.1300
  • 25 $2.6000
  • 100 $2.3500
$2.3500 / $3.1300 Buy Now
NAC 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode - Package: 40 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube 0
  • 1 $2.9700
  • 100 $2.6900
  • 500 $2.5200
  • 1,000 $2.4600
$2.4600 / $2.9700 Buy Now
Master Electronics Triple Half Bridge Motor Driver Automotive 40-Pin QFN EP Tube RoHS: Compliant 0
  • 73 $2.3500
  • 146 $2.3100
  • 292 $2.2500
  • 511 $2.1900
  • 1,022 $2.1100
  • 2,555 $2.0700
  • 5,037 $2.0400
  • 7,519 $2.0100
$2.0100 / $2.3500 Buy Now

Part Details for MCP8026-115H/MP

MCP8026-115H/MP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP8026-115H/MP Part Data Attributes

MCP8026-115H/MP Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP8026-115H/MP Microchip Technology Inc BRUSHLESS DC MOTOR CONTROLLER
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Analog IC - Other Type BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code S-PQCC-N40
JESD-609 Code e3
Length 5 mm
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 28 V
Supply Voltage-Min (Vsup) 6 V
Supply Voltage-Nom (Vsup) 13 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 5 mm

Alternate Parts for MCP8026-115H/MP

This table gives cross-reference parts and alternative options found for MCP8026-115H/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8026-115H/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP8026T-115E/MP BRUSHLESS DC MOTOR CONTROLLER Microchip Technology Inc MCP8026-115H/MP vs MCP8026T-115E/MP
Part Number Description Manufacturer Compare
MCP8026-115E/PT BRUSHLESS DC MOTOR CONTROLLER Microchip Technology Inc MCP8026-115H/MP vs MCP8026-115E/PT
MCP8026T-115E/MP BRUSHLESS DC MOTOR CONTROLLER Microchip Technology Inc MCP8026-115H/MP vs MCP8026T-115E/MP
MCP8026T-115H/PT BRUSHLESS DC MOTOR CONTROLLER Microchip Technology Inc MCP8026-115H/MP vs MCP8026T-115H/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP8026-115H/MP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP8026-115H/MP by Microchip Technology Inc

  • Please alert me when MCP8026-115H/MP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP8026-115H/MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP8026-115H/MP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP8026-115H/MP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP8026-115H/MP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP8026-115H/MP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: