Part Details for MCP8026T-115H/MP by Microchip Technology Inc
Overview of MCP8026T-115H/MP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP8026T-115H/MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5364
|
Newark | 3-Phase Brushless Dc (Bldc) Motor Gate Driver With Key-Off Mode 40 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP8026T-115H/MP Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
MCP8026T-115H/MP-ND
|
DigiKey | IC MOTOR DRIVER 6V-28V 40QFN Min Qty: 3300 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
MCP8026T-115H/MP
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN EP T/R - Tape and Reel (Alt: MCP8026T-115H/MP) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$2.3500 / $3.1300 | Buy Now |
DISTI #
579-MCP8026T-115H/MP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Motor Gate Driver RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
70567453
|
RS | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode | Microchip Technology Inc. MCP8026T-115H/MP RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $6.0800 | Buy Now |
DISTI #
MCP8026T-115H/MP
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN EP T/R - Tape and Reel (Alt: MCP8026T-115H/MP) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$2.3500 / $3.1300 | Buy Now |
DISTI #
MCP8026T-115H/MP
|
Avnet Americas | 3-Phase Brushless DC Motor Gate Driver 6V to 28V 40-Pin QFN EP T/R - Tape and Reel (Alt: MCP8026T-115H/MP) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$2.3500 / $3.1300 | Buy Now |
|
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver With Key-Off Mode - Package: 40 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.4600 / $2.9700 | Buy Now |
Part Details for MCP8026T-115H/MP
MCP8026T-115H/MP CAD Models
MCP8026T-115H/MP Part Data Attributes
|
MCP8026T-115H/MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8026T-115H/MP
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP8026T-115H/MP
This table gives cross-reference parts and alternative options found for MCP8026T-115H/MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP8026T-115H/MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP8026T-115E/MP | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8026T-115H/MP vs MCP8026T-115E/MP |
MCP8026-115H/MP | BRUSHLESS DC MOTOR CONTROLLER | Microchip Technology Inc | MCP8026T-115H/MP vs MCP8026-115H/MP |