Part Details for MCP810T-460I/TT by Microchip Technology Inc
Overview of MCP810T-460I/TT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MCP810T-460I/TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2877
|
Newark | Ic, volt Detector, fixed,+4.48V, cmos, to-236,3Pin, plastic Rohs Compliant: Yes |Microchip MCP810T-460I/TT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
MCP810T-460I/TTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2385 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
MCP810T-460I/TT
|
Avnet Americas | Processor Supervisor 4.475V 3V/3.3V/5V 3-Pin SOT-23 T/R - Bulk (Alt: MCP810T-460I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
579-MCP810T-460I/TT
|
Mouser Electronics | Supervisory Circuits Push-Pull High RoHS: Compliant | 0 |
|
$0.4600 / $0.6000 | Order Now |
DISTI #
MCP810T-460I/TT
|
Microchip Technology Inc | Supervisor Push-Pull Active High, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5400 Alternates Available |
|
$0.3500 / $0.6000 | Buy Now |
DISTI #
70452578
|
RS | Supervisor Push-Pull Active High3 SOT-23 T/R | Microchip Technology Inc. MCP810T-460I/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4990 / $0.5870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 4.475V 1 Active High/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant | 3000 Factory Stock |
|
$0.2800 / $0.3290 | Buy Now |
DISTI #
MCP810T-460I/TT
|
Avnet Americas | Processor Supervisor 4.475V 3V/3.3V/5V 3-Pin SOT-23 T/R - Bulk (Alt: MCP810T-460I/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.4600 / $0.6000 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISOR 4.60V HIGH SOT23 | 5400 |
|
RFQ |
Part Details for MCP810T-460I/TT
MCP810T-460I/TT CAD Models
MCP810T-460I/TT Part Data Attributes:
|
MCP810T-460I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP810T-460I/TT
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.48V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MCP810T-460I/TT
This table gives cross-reference parts and alternative options found for MCP810T-460I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP810T-460I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP810T-475I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | MCP810T-460I/TT vs MCP810T-475I/TT |