Part Details for MCP9803-M/MS by Microchip Technology Inc
Overview of MCP9803-M/MS by Microchip Technology Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9803-M/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4536
|
Newark | Temp Sensor, Digital, Msop-8, Ic Output Type:Digital, Sensing Accuracy Range:± 3%, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |Microchip MCP9803-M/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$1.1800 / $1.5400 | Buy Now |
DISTI #
23AC6833
|
Newark | Msop High-Accuracy, 12-Bit Thermal Sensor With Serial Interface And Bus Timeout Rohs Compliant: Yes |Microchip MCP9803-M/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.5400 | Buy Now |
DISTI #
MCP9803-M/MS-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
20 In Stock |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
MCP9803-M/MS
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube - Rail/Tube (Alt: MCP9803-M/MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 146 |
|
$1.0550 / $1.1177 | Buy Now |
DISTI #
579-MCP9803-M/MS
|
Mouser Electronics | Board Mount Temperature Sensors High-Acc 12b Therm Sensor RoHS: Compliant | 2087 |
|
$1.1200 / $1.3600 | Buy Now |
DISTI #
V99:2348_06454007
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 | Americas - 69 |
|
$1.2180 | Buy Now |
DISTI #
MCP9803-M/MS
|
Microchip Technology Inc | 2 WIRE SERIAL TEMP, Projected EOL: 2034-09-30 RoHS: Compliant pbFree: Yes |
12990 Alternates Available |
|
$1.0700 / $1.4800 | Buy Now |
DISTI #
70389236
|
RS | Microchip MCP9803-M/MS Temperature Sensor 8-Pin MSOP, -55 - +125 degC | Microchip Technology Inc. MCP9803-M/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.4000 | RFQ |
|
Future Electronics | MCP9803 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 26Tube |
|
$1.1900 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin MSOP Tube RoHS: Compliant | 12900 Factory Stock |
|
$0.9290 / $1.1310 | Buy Now |
Part Details for MCP9803-M/MS
MCP9803-M/MS CAD Models
MCP9803-M/MS Part Data Attributes:
|
MCP9803-M/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9803-M/MS
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9803-M/MS
This table gives cross-reference parts and alternative options found for MCP9803-M/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9803-M/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT30TS750-XM8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, GREEN, PLASTIC, MSOP-8 | Atmel Corporation | MCP9803-M/MS vs AT30TS750-XM8-T |
AT30TS750-XM8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | Microchip Technology Inc | MCP9803-M/MS vs AT30TS750-XM8-T |
MCP9803-M/MSVAO | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, Surface Mount | Microchip Technology Inc | MCP9803-M/MS vs MCP9803-M/MSVAO |