-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0119
|
Newark | Temperature Sensor, 2C, 8-Tssop, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP9843-BE/ST Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 | Buy Now |
DISTI #
MCP9843-BE/ST-ND
|
DigiKey | IC TEMP SENSOR DGTL 8-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
337 In Stock |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
MCP9843-BE/ST
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP9843-BE/ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 60 |
|
$0.7748 / $0.8324 | Buy Now |
DISTI #
579-MCP9843-BE/ST
|
Mouser Electronics | Board Mount Temperature Sensors JEDEC Serial Output +/-1 deg C max accy RoHS: Compliant | 533 |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
MCP9843-BE/ST
|
Microchip Technology Inc | JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
555 Alternates Available |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
70047497
|
RS | 8 TSSOP 4.4mm TUBE, JEDEC Serial output temp sensor, +/-1 deg C max accy (B grad | Microchip Technology Inc. MCP9843-BE/ST RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8790 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin TSSOP Tube RoHS: Compliant | 500 Factory Stock |
|
$0.7030 / $0.8550 | Buy Now |
DISTI #
MCP9843-BE/ST
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP Tube - Rail/Tube (Alt: MCP9843-BE/ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 60 |
|
$0.7748 / $0.8324 | Buy Now |
DISTI #
MCP9843-BE/ST
|
TME | IC: temperature sensor, digital thermometer, -40÷125°C, TSSOP8 Min Qty: 1 | 0 |
|
$0.7900 / $0.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9843-BE/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9843-BE/ST
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9843-BE/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9843-BE/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9843T-BE/MNY | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP9843-BE/ST vs MCP9843T-BE/MNY |
LM95213CISDX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 | Texas Instruments | MCP9843-BE/ST vs LM95213CISDX |
LM95213CISD | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 | Texas Instruments | MCP9843-BE/ST vs LM95213CISD |
MCP9843-BE/MC | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP9843-BE/ST vs MCP9843-BE/MC |