-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0120
|
Newark | Jedec Serial Output Temp Sensor, +/-1 Deg C Max Accy (B Grade) 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP9843T-BE/MC Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 | Buy Now |
DISTI #
MCP9843T-BE/MCCT-ND
|
DigiKey | IC TEMP SENSOR DGTL 8-DFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10268 In Stock |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
MCP9843T-BE/MC
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP9843T-BE/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
579-MCP9843T-BE/MC
|
Mouser Electronics | Board Mount Temperature Sensors JEDEC Serial Output +/-1 deg C max accy RoHS: Compliant | 4072 |
|
$0.8390 / $1.0500 | Buy Now |
DISTI #
MCP9843T-BE/MC
|
Microchip Technology Inc | JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10305 Alternates Available |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
70567469
|
RS | JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade) | Microchip Technology Inc. MCP9843T-BE/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8790 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7040 / $0.8190 | Buy Now |
DISTI #
MCP9843T-BE/MC
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP9843T-BE/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.1000 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR DGTL 8-DFN | 10305 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9843T-BE/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9843T-BE/MC
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC8,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9843T-BE/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9843T-BE/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9843-BE/MC | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP9843T-BE/MC vs MCP9843-BE/MC |