Datasheets
MCP9843T-BE/MNY by: Microchip Technology Inc

DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8

Part Details for MCP9843T-BE/MNY by Microchip Technology Inc

Overview of MCP9843T-BE/MNY by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP9843T-BE/MNY

Part # Distributor Description Stock Price Buy
DISTI # 53R0121
Newark Jedec Serial Output Temp Sensor, +/-1 Deg C Max Accy (B Grade) 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP9843T-BE/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $0.8660
$0.8660 Buy Now
DISTI # MCP9843T-BE/MNYCT-ND
DigiKey IC TEMP SENSOR DGTL 8-TDFN Min Qty: 3300 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.8400
$0.8400 Buy Now
DISTI # MCP9843T-BE/MNY
Avnet Americas Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP9843T-BE/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.1000
  • 25 $0.9300
  • 100 $0.8400
$0.8400 / $1.1000 Buy Now
DISTI # 579-MCP9843T-BE/MNY
Mouser Electronics Board Mount Temperature Sensors JEDEC Serial Output +/-1 deg C max accy RoHS: Compliant 0
  • 3,300 $0.8400
$0.8400 Order Now
DISTI # MCP9843T-BE/MNY
Microchip Technology Inc JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 9665

Alternates Available
  • 1 $1.1000
  • 25 $0.9300
  • 100 $0.8400
  • 1,000 $0.8200
  • 5,000 $0.8100
$0.8100 / $1.1000 Buy Now
DISTI # 70567471
RS JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade) | Microchip Technology Inc. MCP9843T-BE/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 3,300 $1.5600
$1.5600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.8790
$0.8790 Buy Now
Onlinecomponents.com   RoHS: Compliant 6600 Factory Stock
  • 825 $1.5340
  • 1,650 $0.9440
  • 2,475 $0.7470
  • 3,300 $0.7320
$0.7320 / $1.5340 Buy Now
DISTI # MCP9843T-BE/MNY
Avnet Americas Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP9843T-BE/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.1000
  • 25 $0.9300
  • 100 $0.8400
$0.8400 / $1.1000 Buy Now
Ameya Holding Limited IC TEMP SENSOR DGTL 8-TDFN 9665
RFQ
DISTI # MCP9843T-BE/MNY
Avnet Americas Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP9843T-BE/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.1000
  • 25 $0.9300
  • 100 $0.8400
$0.8400 / $1.1000 Buy Now
NAC JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade) - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.1100
  • 100 $1.0000
  • 500 $0.9200
  • 1,000 $0.9000
$0.9000 / $1.1100 Buy Now
Master Electronics   RoHS: Compliant 6600 Factory Stock
  • 825 $1.5340
  • 1,650 $0.9440
  • 2,475 $0.7470
  • 3,300 $0.7320
$0.7320 / $1.5340 Buy Now

Part Details for MCP9843T-BE/MNY

MCP9843T-BE/MNY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP9843T-BE/MNY Part Data Attributes

MCP9843T-BE/MNY Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP9843T-BE/MNY Microchip Technology Inc DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOLCC8,.12,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Accuracy-Max (Cel) 2 Cel
Body Breadth 2 mm
Body Height 0.75 mm
Body Length or Diameter 3 mm
Housing PLASTIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Bits 11
Number of Terminals 8
Operating Current-Max 0.5 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Interface Type 2-WIRE INTERFACE
Output Voltage-Min 0.4 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC8,.12,20
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Surface Mount YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER

Alternate Parts for MCP9843T-BE/MNY

This table gives cross-reference parts and alternative options found for MCP9843T-BE/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9843T-BE/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM95213CISDX Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 Texas Instruments MCP9843T-BE/MNY vs LM95213CISDX
LM95213CISD Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 Texas Instruments MCP9843T-BE/MNY vs LM95213CISD
MCP9843-BE/MC DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP9843T-BE/MNY vs MCP9843-BE/MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP9843T-BE/MNY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP9843T-BE/MNY by Microchip Technology Inc

  • Please alert me when MCP9843T-BE/MNY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP9843T-BE/MNY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP9843T-BE/MNY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP9843T-BE/MNY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP9843T-BE/MNY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP9843T-BE/MNY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: