Part Details for MCP9843T-BE/ST by Microchip Technology Inc
Overview of MCP9843T-BE/ST by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9843T-BE/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP9843T-BE/STCT-ND
|
DigiKey | IC TEMP SENSOR DGTL 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4221 In Stock |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
MCP9843T-BE/ST
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: MCP9843T-BE/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.1000 | Buy Now |
DISTI #
579-MCP9843T-BE/ST
|
Mouser Electronics | Board Mount Temperature Sensors JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade) RoHS: Compliant | 2225 |
|
$0.8390 / $1.1000 | Buy Now |
DISTI #
MCP9843T-BE/ST
|
Microchip Technology Inc | JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
70567481
|
RS | JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade) | Microchip Technology Inc. MCP9843T-BE/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.7010 / $0.8190 | Buy Now |
DISTI #
MCP9843T-BE/ST
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: MCP9843T-BE/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.1000 | Buy Now |
|
Ameya Holding Limited | Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin TSSOP T/R | 5000 |
|
RFQ | |
DISTI #
MCP9843T-BE/ST
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TSSOP T/R - Tape and Reel (Alt: MCP9843T-BE/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8400 / $1.1000 | Buy Now |
Part Details for MCP9843T-BE/ST
MCP9843T-BE/ST CAD Models
MCP9843T-BE/ST Part Data Attributes
|
MCP9843T-BE/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9843T-BE/ST
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.4 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for MCP9843T-BE/ST
This table gives cross-reference parts and alternative options found for MCP9843T-BE/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9843T-BE/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9843T-BE/MNY | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP9843T-BE/ST vs MCP9843T-BE/MNY |
LM95213CISDX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 | Texas Instruments | MCP9843T-BE/ST vs LM95213CISDX |
LM95213CISD | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, LLP-14 | Texas Instruments | MCP9843T-BE/ST vs LM95213CISD |
MCP9843-BE/MC | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP9843T-BE/ST vs MCP9843-BE/MC |