-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8728
|
Newark | Temperature Sensor Ic, Digital, 1 C, -40 C, 125 C, Tdfn, 8 Rohs Compliant: Yes |Microchip MCP9844T-BE/MNY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 527 |
|
$0.9150 / $1.2300 | Buy Now |
DISTI #
69W9824
|
Newark | Temp Sensor, Digital, -40 To 125Deg C, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Microchip MCP9844T-BE/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 | Buy Now |
DISTI #
18X0259
|
Newark | Temperature Sensor, +/-1Deg C, Tdfn-8, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Microchip MCP9844T-BE/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9150 | Buy Now |
DISTI #
MCP9844T-BE/MNYCT-ND
|
DigiKey | IC DIMM TEMP SENSOR 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8767 In Stock |
|
$0.8800 / $1.1800 | Buy Now |
DISTI #
MCP9844T-BE/MNY
|
Avnet Americas | Temp Sensor Open Drain-OUT I2C 8-Pin TDFN-EP T/R - Tape and Reel (Alt: MCP9844T-BE/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1800 | Buy Now |
DISTI #
579-MCP9844T-BE/MNY
|
Mouser Electronics | Board Mount Temperature Sensors Low voltage I2C Temperature Sensor RoHS: Compliant | 3096 |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
MCP9844T-BE/MNY
|
Microchip Technology Inc | 1.8V DIMM Temperature Sensor w/ EEPROM for SPD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 106140 |
|
$0.8400 / $1.1800 | Buy Now |
DISTI #
70451724
|
RS | Low voltage I2C Temperature sensor8 TDFN 2x3x0.8mm T/R | Microchip Technology Inc. MCP9844T-BE/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 | RFQ |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R RoHS: Compliant | 105600 Factory Stock |
|
$0.7570 / $0.8720 | Buy Now |
DISTI #
MCP9844T-BE/MNY
|
Avnet Americas | Temp Sensor Open Drain-OUT I2C 8-Pin TDFN-EP T/R - Tape and Reel (Alt: MCP9844T-BE/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9844T-BE/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9844T-BE/MNY
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9844T-BE/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9844T-BE/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9844T-E/MNY | DIGITAL TEMP SENSOR-SERIAL | Microchip Technology Inc | MCP9844T-BE/MNY vs MCP9844T-E/MNY |