Part Details for MCP9844T-BE/MNYAB by Microchip Technology Inc
Overview of MCP9844T-BE/MNYAB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Renewable Energy
Price & Stock for MCP9844T-BE/MNYAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9825
|
Newark | Low Voltage I2C Temperature Sensor 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP9844T-BE/MNYAB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 | Buy Now |
DISTI #
MCP9844T-BE/MNYAB-ND
|
DigiKey | IC DIMM TEMP SENSOR 8TDFN Min Qty: 4000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
MCP9844T-BE/MNYAB
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP9844T-BE/MNYAB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1800 | Buy Now |
DISTI #
579-MCP9844TBE/MNYAB
|
Mouser Electronics | Board Mount Temperature Sensors Low voltage I2C Temperature Sensor RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
MCP9844T-BE/MNYAB
|
Microchip Technology Inc | 1.8V DIMM Temperature Sensor w/ EEPROM for SPD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 20824 |
|
$0.8400 / $1.1800 | Buy Now |
DISTI #
70568742
|
RS | Low voltage I2C Temperature sensor | Microchip Technology Inc. MCP9844T-BE/MNYAB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.7940 / $2.1760 | Buy Now |
DISTI #
MCP9844T-BE/MNYAB
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP9844T-BE/MNYAB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1800 | Buy Now |
|
Ameya Holding Limited | IC DIMM TEMP SENSOR 8TDFN | 20824 |
|
RFQ |
Part Details for MCP9844T-BE/MNYAB
MCP9844T-BE/MNYAB CAD Models
MCP9844T-BE/MNYAB Part Data Attributes
|
MCP9844T-BE/MNYAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9844T-BE/MNYAB
Microchip Technology Inc
IC DIMM TEMP SENSOR 8TDFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | TS 16949 | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for MCP9844T-BE/MNYAB
This table gives cross-reference parts and alternative options found for MCP9844T-BE/MNYAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9844T-BE/MNYAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9844T-BE/MNY | DIGITAL TEMP SENSOR-SERIAL | Microchip Technology Inc | MCP9844T-BE/MNYAB vs MCP9844T-BE/MNY |
MCP9844T-E/MNY | DIGITAL TEMP SENSOR-SERIAL | Microchip Technology Inc | MCP9844T-BE/MNYAB vs MCP9844T-E/MNY |